RESISTOR WIREWOUND .30 OHM 10W - 20JR30 - Resistors
| Digi-Key Part Number | 20JR30-ND |
250 |
1.61252 |
Extended Price
403.13 |
| Manufacturer Part Number | 20JR30 | |||
| Description | RESISTOR WIREWOUND .30 OHM 10W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 20JR30 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 720V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
20JR30 20JR30 |
20JR30 Specification Sheet
RESISTOR WIREWOUND .30 OHM 10W - 20JR30 (20JR30-ND) - Resistors
Related parts Resistors:RESISTOR WIREWOUND .30 OHM 10W - 20JR30
Order 'resistor wirewound .30 ohm 10w - 20JR30' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR30-ND.
RESISTOR WIREWOUND 30 OHM 10W - 20J30RE
Order 'resistor wirewound 30 ohm 10w - 20J30RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J30RE-ND.
RESISTOR WIREWOUND 30 OHM 10W - 20J30R
Order 'resistor wirewound 30 ohm 10w - 20J30R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J30R-ND.
RESISTOR WIREWOUND 3.0 OHM 10W - 20J3R0E
Order 'resistor wirewound 3.0 ohm 10w - 20J3R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J3R0E-ND.
RESISTOR WIREWOUND 3.0 OHM 10W - 20J3R0
Order 'resistor wirewound 3.0 ohm 10w - 20J3R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J3R0-ND.
RESISTOR WIREWOUND .30 OHM 10W - 20JR30E
Order 'resistor wirewound .30 ohm 10w - 20JR30E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR30E-ND.
RESISTOR WIREWOUND .30 OHM 10W - VL-0010H0300-DA
Order 'resistor wirewound .30 ohm 10w - VL-0010H0300-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.3-ND.
RESISTOR WIREWOUND 3.0 OHM 10W - VL-0010G1300
Order 'resistor wirewound 3.0 ohm 10w - VL-0010G1300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F3.0-ND.
RESISTOR WIREWOUND 30 OHM 10W - VL-0010G2300
Order 'resistor wirewound 30 ohm 10w - VL-0010G2300' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F30-ND.
RESISTOR WIREWOUND 100 OHM 10W - 20J100E
Order 'resistor wirewound 100 ohm 10w - 20J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100E-ND.
RESISTOR WIREWOUND 100 OHM 10W - 20J100
Order 'resistor wirewound 100 ohm 10w - 20J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100-ND.
RESISTOR WIREWOUND 10.0K OHM 10W - 20J10KE
Order 'resistor wirewound 10.0k ohm 10w - 20J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10KE-ND.
RESISTOR WIREWOUND 10.0K OHM 10W - 20J10K
Order 'resistor wirewound 10.0k ohm 10w - 20J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10K-ND.
RESISTOR WIREWOUND 10 OHM 10W - 20J10RE
Order 'resistor wirewound 10 ohm 10w - 20J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10RE-ND.
RESISTOR WIREWOUND 10 OHM 10W - 20J10R
Order 'resistor wirewound 10 ohm 10w - 20J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10R-ND.
Send this link via E-Mail
Help With This Screen