RESISTOR WIREWOUND .20 OHM 10W - 20JR20E - Resistors
| Digi-Key Part Number | 20JR20E-ND |
1 50 100 250 500 |
2.15000 1.82760 1.61250 1.39752 1.18250 |
Extended Price
2.15 91.38 161.25 349.38 591.25 |
| Manufacturer Part Number | 20JR20E | |||
| Description | RESISTOR WIREWOUND .20 OHM 10W | |||
| Quantity Available | 243 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20JR20E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.20 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1.414V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20JR20E 20JR20E |
20JR20E Specification Sheet
RESISTOR WIREWOUND .20 OHM 10W - 20JR20E (20JR20E-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND .20 OHM 10W - 20JR20E
Order 'resistor wirewound .20 ohm 10w - 20JR20E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR20E-ND.
RESISTOR WIREWOUND 20 OHM 10W - 20J20RE
Order 'resistor wirewound 20 ohm 10w - 20J20RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J20RE-ND.
RESISTOR WIREWOUND 20 OHM 10W - 20J20R
Order 'resistor wirewound 20 ohm 10w - 20J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J20R-ND.
RESISTOR WIREWOUND 2.0 OHM 10W - 20J2R0E
Order 'resistor wirewound 2.0 ohm 10w - 20J2R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J2R0E-ND.
RESISTOR WIREWOUND 2.0 OHM 10W - 20J2R0
Order 'resistor wirewound 2.0 ohm 10w - 20J2R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J2R0-ND.
RESISTOR WIREWOUND .20 OHM 10W - 20JR20
Order 'resistor wirewound .20 ohm 10w - 20JR20' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR20-ND.
RESISTOR WIREWOUND .20 OHM 10W - VL-0010H0200-DA
Order 'resistor wirewound .20 ohm 10w - VL-0010H0200-DA' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.2-ND.
RESISTOR WIREWOUND 2.0 OHM 10W - VL-0010G1200
Order 'resistor wirewound 2.0 ohm 10w - VL-0010G1200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F2.0-ND.
RESISTOR WIREWOUND 20 OHM 10W - VL-0010G2200
Order 'resistor wirewound 20 ohm 10w - VL-0010G2200' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F20-ND.
RESISTOR WIREWOUND 100 OHM 10W - 20J100E
Order 'resistor wirewound 100 ohm 10w - 20J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100E-ND.
RESISTOR WIREWOUND 100 OHM 10W - 20J100
Order 'resistor wirewound 100 ohm 10w - 20J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100-ND.
RESISTOR WIREWOUND 10.0K OHM 10W - 20J10KE
Order 'resistor wirewound 10.0k ohm 10w - 20J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10KE-ND.
RESISTOR WIREWOUND 10.0K OHM 10W - 20J10K
Order 'resistor wirewound 10.0k ohm 10w - 20J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10K-ND.
RESISTOR WIREWOUND 10 OHM 10W - 20J10RE
Order 'resistor wirewound 10 ohm 10w - 20J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10RE-ND.
RESISTOR WIREWOUND 10 OHM 10W - 20J10R
Order 'resistor wirewound 10 ohm 10w - 20J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10R-ND.
Send this link via E-Mail
Help With This Screen