RESISTOR WIREWOUND 500 OHM 10W - 20J500 - Resistors
500 Ohm 10W Through Hole Resistors Ohmite 20J500
| Digi-Key Part Number | 20J500-ND |
250 |
1.33396 |
Extended Price
333.49 |
| Manufacturer Part Number | 20J500 | |||
| Description | RESISTOR WIREWOUND 500 OHM 10W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 500 Ohm 10W Through Hole Resistors Ohmite 20J500
| Technical/Catalog Information | 20J500 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
20J500 20J500 |
20J500 Specification Sheet
RESISTOR WIREWOUND 500 OHM 10W - 20J500 (20J500-ND) - Resistors
Related parts 500 Ohm 10W Through Hole Resistors Ohmite 20J500RESISTOR WIREWOUND 500 OHM 10W - 20J500
Order 'resistor wirewound 500 ohm 10w - 20J500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J500-ND.
RESISTOR WIREWOUND 500 OHM 10W - 20J500E
Order 'resistor wirewound 500 ohm 10w - 20J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J500E-ND.
RESISTOR WIREWOUND 500 OHM 10W - VL-0010G3500
Order 'resistor wirewound 500 ohm 10w - VL-0010G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F500-ND.
RESISTOR WIREWOUND 50 OHM 10W - 20J50RE
Order 'resistor wirewound 50 ohm 10w - 20J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J50RE-ND.
RESISTOR WIREWOUND 50 OHM 10W - 20J50R
Order 'resistor wirewound 50 ohm 10w - 20J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J50R-ND.
RESISTOR SILICONE 500 OHM 10W - 40J500E
Order 'resistor silicone 500 ohm 10w - 40J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J500E-ND.
RESISTOR WIREWOUND 8.5K OHM 10W - 20J8K5E
Order 'resistor wirewound 8.5k ohm 10w - 20J8K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J8K5E-ND.
RESISTOR SILICONE 500 OHM 10W - ALSR-10-500
Order 'resistor silicone 500 ohm 10w - ALSR-10-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-500-ND.
RESISTOR WIREWOUND 50 OHM 10W - VL-0010G2500
Order 'resistor wirewound 50 ohm 10w - VL-0010G2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F50-ND.
RESISTOR POWER 500 OHM 10W - FRV0010G3500-CL
Order 'resistor power 500 ohm 10w - FRV0010G3500-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F500-ND.
RESISTOR SILICONE 50 OHM 10W - 40J50RE
Order 'resistor silicone 50 ohm 10w - 40J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J50RE-ND.
RES ALUM HOUSED WW 500 OHM 10W - 810F500E
Order 'res alum housed ww 500 ohm 10w - 810F500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F500E-ND.
RES ALUM HOUSED WW 500 OHM 10W - 810F500
Order 'res alum housed ww 500 ohm 10w - 810F500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F500-ND.
RESISTOR WIREWOUND 100 OHM 10W - 20J100E
Order 'resistor wirewound 100 ohm 10w - 20J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100E-ND.
RESISTOR WIREWOUND 100 OHM 10W - 20J100
Order 'resistor wirewound 100 ohm 10w - 20J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100-ND.
Options for 500 Ohm 10W Through Hole Resistors Ohmite 20J500
Send this link via E-Mail
Help With This Screen
