500 Ohm 10W Through Hole Resistors Ohmite 20J500E
RESISTOR WIREWOUND 500 OHM 10W - 20J500E - Resistors
| Digi-Key Part Number | 20J500E-ND |
1 50 100 250 500 |
1.85000 1.56960 1.39020 1.19968 1.02024 |
Extended Price
1.85 78.48 139.02 299.92 510.12 |
| Manufacturer Part Number | 20J500E | |||
| Description | RESISTOR WIREWOUND 500 OHM 10W | |||
| Quantity Available | 225 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20J500E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20J500E 20J500E |
20J500E Specification Sheet
RESISTOR WIREWOUND 500 OHM 10W - 20J500E (20J500E-ND) - Resistors
Related parts 500 Ohm 10W Through Hole Resistors Ohmite 20J500E500 Ohm 10W Through Hole Resistors Ohmite 20J500E
Order 'resistor wirewound 500 ohm 10w - 20J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J500E-ND.
500 Ohm 10W Through Hole Resistors Ohmite 20J500
Order 'resistor wirewound 500 ohm 10w - 20J500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J500-ND.
500 Ohm 10W Through Hole Resistors Memcor-Truohm VL-0010G3500
Order 'resistor wirewound 500 ohm 10w - VL-0010G3500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F500-ND.
50.0 Ohm 10W Through Hole Resistors Ohmite 20J50RE
Order 'resistor wirewound 50 ohm 10w - 20J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J50RE-ND.
50.0 Ohm 10W Through Hole Resistors Ohmite 20J50R
Order 'resistor wirewound 50 ohm 10w - 20J50R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J50R-ND.
500 Ohm 10W Through Hole Resistors Ohmite 40J500E
Order 'resistor silicone 500 ohm 10w - 40J500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J500E-ND.
8.5K Ohm 10W Wirewound Ohmite 20J8K5E
Order 'resistor wirewound 8.5k ohm 10w - 20J8K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J8K5E-ND.
500 Ohm 10W Through Hole Resistors Huntington Electric Inc. ALSR-10-500
Order 'resistor silicone 500 ohm 10w - ALSR-10-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALSR10-500-ND.
50.0 Ohm 10W Through Hole Resistors Memcor-Truohm VL-0010G2500
Order 'resistor wirewound 50 ohm 10w - VL-0010G2500' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F50-ND.
500 Ohm 10W Chassis Mount Resistors Memcor-Truohm FRV0010G3500-CL
Order 'resistor power 500 ohm 10w - FRV0010G3500-CL' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F500-ND.
50.0 Ohm 10W Through Hole Resistors Ohmite 40J50RE
Order 'resistor silicone 50 ohm 10w - 40J50RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J50RE-ND.
500 Ohm 10W Chassis Mount Resistors Ohmite 810F500E
Order 'res alum housed ww 500 ohm 10w - 810F500E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F500E-ND.
500 Ohm 10W Chassis Mount Resistors Ohmite 810F500
Order 'res alum housed ww 500 ohm 10w - 810F500' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F500-ND.
100 Ohm 10W Through Hole Resistors Ohmite 20J100E
Order 'resistor wirewound 100 ohm 10w - 20J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100E-ND.
100 Ohm 10W Through Hole Resistors Ohmite 20J100
Order 'resistor wirewound 100 ohm 10w - 20J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100-ND.
Options for 500 Ohm 10W Through Hole Resistors Ohmite 20J500E
Send this link via E-Mail
Help With This Screen
