RESISTOR WIREWOUND 35 OHM 10W - 20J35RE - Resistors
| Digi-Key Part Number | 20J35RE-ND |
1 50 100 250 500 |
1.97000 1.66420 1.46410 1.27452 1.08494 |
Extended Price
1.97 83.21 146.41 318.63 542.47 |
| Manufacturer Part Number | 20J35RE | |||
| Description | RESISTOR WIREWOUND 35 OHM 10W | |||
| Quantity Available | 65 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20J35RE |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 35.0 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 18.708V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20J35RE 20J35RE |
20J35RE Specification Sheet
RESISTOR WIREWOUND 35 OHM 10W - 20J35RE (20J35RE-ND) - Resistors
Related parts Resistors :RESISTOR WIREWOUND 35 OHM 10W - 20J35RE
Order 'resistor wirewound 35 ohm 10w - 20J35RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J35RE-ND.
RESISTOR WIREWOUND 35 OHM 10W - 20J35R
Order 'resistor wirewound 35 ohm 10w - 20J35R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J35R-ND.
RESISTOR WIREWOUND 35 OHM 10W - VL-0010G2350
Order 'resistor wirewound 35 ohm 10w - VL-0010G2350' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F35-ND.
RESISTOR WIREWOUND 100 OHM 10W - 20J100E
Order 'resistor wirewound 100 ohm 10w - 20J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100E-ND.
RESISTOR WIREWOUND 100 OHM 10W - 20J100
Order 'resistor wirewound 100 ohm 10w - 20J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100-ND.
RESISTOR WIREWOUND 10.0K OHM 10W - 20J10KE
Order 'resistor wirewound 10.0k ohm 10w - 20J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10KE-ND.
RESISTOR WIREWOUND 10.0K OHM 10W - 20J10K
Order 'resistor wirewound 10.0k ohm 10w - 20J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10K-ND.
RESISTOR WIREWOUND 10 OHM 10W - 20J10RE
Order 'resistor wirewound 10 ohm 10w - 20J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10RE-ND.
RESISTOR WIREWOUND 10 OHM 10W - 20J10R
Order 'resistor wirewound 10 ohm 10w - 20J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J10R-ND.
RESISTOR WIREWOUND 11.0K OHM 10W - 20J11KE
Order 'resistor wirewound 11.0k ohm 10w - 20J11KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J11KE-ND.
RESISTOR WIREWOUND 120 OHM 10W - 20J120E
Order 'resistor wirewound 120 ohm 10w - 20J120E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J120E-ND.
RESISTOR WIREWOUND 120 OHM 10W - 20J120
Order 'resistor wirewound 120 ohm 10w - 20J120' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J120-ND.
RESISTOR WIREWOUND 125 OHM 10W - 20J125E
Order 'resistor wirewound 125 ohm 10w - 20J125E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J125E-ND.
RESISTOR WIREWOUND 125 OHM 10W - 20J125
Order 'resistor wirewound 125 ohm 10w - 20J125' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J125-ND.
RESISTOR WIREWOUND 12.5K OHM 10W - 20J12K5E
Order 'resistor wirewound 12.5k ohm 10w - 20J12K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J12K5E-ND.
Send this link via E-Mail
Help With This Screen