330pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C331GZGACTU
CAP CER 330PF 2500V COG 1812 - C1812C331GZGACTU
| Digi-Key Part Number | C1812C331GZGACTU-ND |
1000 |
1.08000 |
Extended Price
1080.00 |
| Manufacturer Part Number | C1812C331GZGACTU | |||
| Description | CAP CER 330PF 2500V COG 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1812C331GZGACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 2500V (2.5kV) |
| Tolerance | ±2% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1812C331GZGACTU C1812C331GZGACTU |
C1812C331GZGACTU Specification Sheet
CAP CER 330PF 2500V COG 1812 - C1812C331GZGACTU (C1812C331GZGACTU-ND)
Related parts 330pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C331GZGACTU330pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C331GZGACTU
Order 'cap cer 330pf 2500v cog 1812 - C1812C331GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C331GZGACTU-ND.
330pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C331FZGACTU
Order 'cap cer 330pf 2500v cog 1812 - C1812C331FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C331FZGACTU-ND.
330pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C331KZGACTU
Order 'cap cer 330pf 2500v cog 1812 - C1812C331KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C331KZGACTU-ND.
330pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C331MZGACTU
Order 'cap cer 330pf 2500v cog 1812 - C1812C331MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C331MZGACTU-ND.
330pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2500V (2.5kV) C1812C331JZGACTU
Order 'cap cer 330pf 2500v c0g 1812 - C1812C331JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4838-1-ND.
330pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C331JZGACTU
Order 'cap cer 330pf 2500v c0g 1812 - C1812C331JZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4838-2-ND.
330pF Ceramic Capacitor Kemet (VA) 1812 (4532 metric) 2500V (2.5kV) C1812C331JZGACTU
Order 'cap cer 330pf 2500v c0g 1812 - C1812C331JZGACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4838-6-ND.
330pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C331FZGACTU
Order 'cap cer 330pf 2500v cog 1808 - C1808C331FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C331FZGACTU-ND.
330pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C331GZGACTU
Order 'cap cer 330pf 2500v cog 1808 - C1808C331GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C331GZGACTU-ND.
330pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C331KZGACTU
Order 'cap cer 330pf 2500v cog 1808 - C1808C331KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C331KZGACTU-ND.
330pF Ceramic Capacitor Kemet 1808 (4520 metric) 2500V (2.5kV) C1808C331MZGACTU
Order 'cap cer 330pf 2500v cog 1808 - C1808C331MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1808C331MZGACTU-ND.
240pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C241FZGACTU
Order 'cap cer 240pf 2500v cog 1812 - C1812C241FZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C241FZGACTU-ND.
240pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C241GZGACTU
Order 'cap cer 240pf 2500v cog 1812 - C1812C241GZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C241GZGACTU-ND.
240pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C241KZGACTU
Order 'cap cer 240pf 2500v cog 1812 - C1812C241KZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C241KZGACTU-ND.
240pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C241MZGACTU
Order 'cap cer 240pf 2500v cog 1812 - C1812C241MZGACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1812C241MZGACTU-ND.
Options for 330pF Ceramic Capacitor Kemet 1812 (4532 metric) 2500V (2.5kV) C1812C331GZGACTU
Send this link via E-Mail
Help With This Screen
