RES CURR SENSE .100 OHM 7W 1% - 17FPR100E - Resistors
| Digi-Key Part Number | 17FPR100E-ND |
1 10 100 250 |
6.87000 5.15300 3.71140 3.32052 |
Extended Price
6.87 51.53 371.14 830.13 |
| Manufacturer Part Number | 17FPR100E | |||
| Description | RES CURR SENSE .100 OHM 7W 1% | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 17FPR100E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 7W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Current Sense |
| Voltage - Working | 0.837V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
17FPR100E 17FPR100E |
17FPR100E Specification Sheet
RES CURR SENSE .100 OHM 7W 1% - 17FPR100E (17FPR100E-ND) - Resistors
Related parts Resistors :RES CURR SENSE .100 OHM 7W 1% - 17FPR100E
Order 'res curr sense .100 ohm 7w 1% - 17FPR100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR100E-ND.
RES CURR SENSE .100 OHM 3W 1% - 13FPR100E
Order 'res curr sense .100 ohm 3w 1% - 13FPR100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR100E-ND.
RES CURR SENSE .005 OHM 7W 1% - 17FPR005E
Order 'res curr sense .005 ohm 7w 1% - 17FPR005E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR005E-ND.
RES CURR SENSE .010 OHM 7W 1% - 17FPR010E
Order 'res curr sense .010 ohm 7w 1% - 17FPR010E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR010E-ND.
RES CURR SENSE .015 OHM 7W 1% - 17FPR015E
Order 'res curr sense .015 ohm 7w 1% - 17FPR015E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR015E-ND.
RES CURR SENSE .020 OHM 7W 1% - 17FPR020E
Order 'res curr sense .020 ohm 7w 1% - 17FPR020E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR020E-ND.
RES CURR SENSE .025 OHM 7W 1% - 17FPR025E
Order 'res curr sense .025 ohm 7w 1% - 17FPR025E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR025E-ND.
RES CURR SENSE .030 OHM 7W 1% - 17FPR030E
Order 'res curr sense .030 ohm 7w 1% - 17FPR030E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR030E-ND.
RES CURR SENSE .040 OHM 7W 1% - 17FPR040E
Order 'res curr sense .040 ohm 7w 1% - 17FPR040E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR040E-ND.
RES CURR SENSE .050 OHM 7W 1% - 17FPR050E
Order 'res curr sense .050 ohm 7w 1% - 17FPR050E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR050E-ND.
RES CURR SENSE .060 OHM 7W 1% - 17FPR060E
Order 'res curr sense .060 ohm 7w 1% - 17FPR060E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR060E-ND.
RES CURR SENSE .070 OHM 7W 1% - 17FPR070E
Order 'res curr sense .070 ohm 7w 1% - 17FPR070E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR070E-ND.
RES CURR SENSE .075 OHM 7W 1% - 17FPR075E
Order 'res curr sense .075 ohm 7w 1% - 17FPR075E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR075E-ND.
RES CURR SENSE .080 OHM 7W 1% - 17FPR080E
Order 'res curr sense .080 ohm 7w 1% - 17FPR080E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR080E-ND.
RES CURR SENSE .090 OHM 7W 1% - 17FPR090E
Order 'res curr sense .090 ohm 7w 1% - 17FPR090E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR090E-ND.
Send this link via E-Mail
Help With This Screen