RES CURRENT SENSE .20 OHM 3W - 13FR200
0.20 Ohm 3W Through Hole Resistors Ohmite 13FR200
| Digi-Key Part Number | 13FR200-ND |
250 |
1.37128 |
Extended Price
342.82 |
| Manufacturer Part Number | 13FR200 | |||
| Description | RES CURRENT SENSE .20 OHM 3W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.20 Ohm 3W Through Hole Resistors Ohmite 13FR200
| Technical/Catalog Information | 13FR200 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 0.20 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Current Sense, Metal Element |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
13FR200 13FR200 |
13FR200 Specification Sheet
RES CURRENT SENSE .20 OHM 3W - 13FR200 (13FR200-ND)
Related parts 0.20 Ohm 3W Through Hole Resistors Ohmite 13FR200RES CURRENT SENSE .20 OHM 3W - 13FR200
Order 'res current sense .20 ohm 3w - 13FR200' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR200-ND.
RES CURRENT SENSE .005 OHM 3W - 13FR005E
Order 'res current sense .005 ohm 3w - 13FR005E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR005E-ND.
RES CURRENT SENSE .005 OHM 3W - 13FR005
Order 'res current sense .005 ohm 3w - 13FR005' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR005-ND.
RES CURRENT SENSE .010 OHM 3W - 13FR010E
Order 'res current sense .010 ohm 3w - 13FR010E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR010E-ND.
RES CURRENT SENSE .010 OHM 3W - 13FR010
Order 'res current sense .010 ohm 3w - 13FR010' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR010-ND.
RES CURRENT SENSE .015 OHM 3W - 13FR015E
Order 'res current sense .015 ohm 3w - 13FR015E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR015E-ND.
RES CURRENT SENSE .015 OHM 3W - 13FR015
Order 'res current sense .015 ohm 3w - 13FR015' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR015-ND.
RES CURRENT SENSE .020 OHM 3W - 13FR020E
Order 'res current sense .020 ohm 3w - 13FR020E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR020E-ND.
RES CURRENT SENSE .020 OHM 3W - 13FR020
Order 'res current sense .020 ohm 3w - 13FR020' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR020-ND.
RES CURRENT SENSE .025 OHM 3W - 13FR025E
Order 'res current sense .025 ohm 3w - 13FR025E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR025E-ND.
RES CURRENT SENSE .025 OHM 3W - 13FR025
Order 'res current sense .025 ohm 3w - 13FR025' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR025-ND.
RES CURRENT SENSE .030 OHM 3W - 13FR030E
Order 'res current sense .030 ohm 3w - 13FR030E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR030E-ND.
RES CURRENT SENSE .030 OHM 3W - 13FR030
Order 'res current sense .030 ohm 3w - 13FR030' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR030-ND.
RES CURRENT SENSE .040 OHM 3W - 13FR040E
Order 'res current sense .040 ohm 3w - 13FR040E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR040E-ND.
RES CURRENT SENSE .040 OHM 3W - 13FR040
Order 'res current sense .040 ohm 3w - 13FR040' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR040-ND.
Options for 0.20 Ohm 3W Through Hole Resistors Ohmite 13FR200
Send this link via E-Mail
Help With This Screen
