RESISTOR CER 82 OHM 5W RADIAL - TWM5J82R - Resistors
| Digi-Key Part Number | TWM5J82R-ND |
1 100 300 600 |
.39000 .35880 .29750 .26250 |
Extended Price
0.39 35.88 89.25 157.50 |
| Manufacturer Part Number | TWM5J82R | |||
| Description | RESISTOR CER 82 OHM 5W RADIAL | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TWM5J82R |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 82.0 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Ceramic |
| Voltage - Working | 20.248V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TWM5J82R TWM5J82R |
TWM5J82R Specification Sheet
RESISTOR CER 82 OHM 5W RADIAL - TWM5J82R (TWM5J82R-ND) - Resistors
Related parts Resistors :RESISTOR CER 82 OHM 5W RADIAL - TWM5J82R
Order 'resistor cer 82 ohm 5w radial - TWM5J82R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J82R-ND.
RESISTOR CER 82 OHM 5W RADIAL - TWM5J82RE
Order 'resistor cer 82 ohm 5w radial - TWM5J82RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J82RE-ND.
RESISTOR CER 8.2 OHM 5W RADIAL - TWW5J8R2E
Order 'resistor cer 8.2 ohm 5w radial - TWW5J8R2E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5J8R2E-ND.
RESISTOR CER 8.2 OHM 5W RADIAL - TWW5J8R2
Order 'resistor cer 8.2 ohm 5w radial - TWW5J8R2' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5J8R2-ND.
RESISTOR CER .82 OHM 5W RADIAL - TWW5JR82E
Order 'resistor cer .82 ohm 5w radial - TWW5JR82E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5JR82E-ND.
RESISTOR CER .82 OHM 5W RADIAL - TWW5JR82
Order 'resistor cer .82 ohm 5w radial - TWW5JR82' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWW5JR82-ND.
RESISTOR CER 82 OHM 3W RADIAL - TWM3J82RE
Order 'resistor cer 82 ohm 3w radial - TWM3J82RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J82RE-ND.
RESISTOR CER 82 OHM 3W RADIAL - TWM3J82R
Order 'resistor cer 82 ohm 3w radial - TWM3J82R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J82R-ND.
RESISTOR CER 100 OHM 5W RADIAL - TWM5J100E
Order 'resistor cer 100 ohm 5w radial - TWM5J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J100E-ND.
RESISTOR CER 100 OHM 5W RADIAL - TWM5J100
Order 'resistor cer 100 ohm 5w radial - TWM5J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J100-ND.
RESISTOR CER 10K OHM 5W RADIAL - TWM5J10KE
Order 'resistor cer 10k ohm 5w radial - TWM5J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J10KE-ND.
RESISTOR CER 10K OHM 5W RADIAL - TWM5J10K
Order 'resistor cer 10k ohm 5w radial - TWM5J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J10K-ND.
RESISTOR CER 150 OHM 5W RADIAL - TWM5J150E
Order 'resistor cer 150 ohm 5w radial - TWM5J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J150E-ND.
RESISTOR CER 150 OHM 5W RADIAL - TWM5J150
Order 'resistor cer 150 ohm 5w radial - TWM5J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J150-ND.
RESISTOR CER 1.0K OHM 5W RADIAL - TWM5J1K0E
Order 'resistor cer 1.0k ohm 5w radial - TWM5J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J1K0E-ND.
Send this link via E-Mail
Help With This Screen