RESISTOR CER 10K OHM 5W RADIAL - TWM5J10K - Resistors
| Digi-Key Part Number | TWM5J10K-ND |
300 |
.34000 |
Extended Price
102.00 |
| Manufacturer Part Number | TWM5J10K | |||
| Description | RESISTOR CER 10K OHM 5W RADIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TWM5J10K |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Ceramic |
| Voltage - Working | 223.607V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TWM5J10K TWM5J10K |
TWM5J10K Specification Sheet
RESISTOR CER 10K OHM 5W RADIAL - TWM5J10K (TWM5J10K-ND) - Resistors
Related parts Resistors :RESISTOR CER 10K OHM 5W RADIAL - TWM5J10K
Order 'resistor cer 10k ohm 5w radial - TWM5J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J10K-ND.
RESISTOR CER 10K OHM 5W RADIAL - TWM5J10KE
Order 'resistor cer 10k ohm 5w radial - TWM5J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J10KE-ND.
RESISTOR CER 1.0K OHM 5W RADIAL - TWM5J1K0E
Order 'resistor cer 1.0k ohm 5w radial - TWM5J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J1K0E-ND.
RESISTOR CER 1.0K OHM 5W RADIAL - TWM5J1K0
Order 'resistor cer 1.0k ohm 5w radial - TWM5J1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J1K0-ND.
RESISTOR CER 10K OHM 3W RADIAL - TWM3J10KE
Order 'resistor cer 10k ohm 3w radial - TWM3J10KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J10KE-ND.
RESISTOR CER 10K OHM 3W RADIAL - TWM3J10K
Order 'resistor cer 10k ohm 3w radial - TWM3J10K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J10K-ND.
RESISTOR CER 1.0K OHM 3W RADIAL - TWM3J1K0E
Order 'resistor cer 1.0k ohm 3w radial - TWM3J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J1K0E-ND.
RESISTOR CER 1.0K OHM 3W RADIAL - TWM3J1K0
Order 'resistor cer 1.0k ohm 3w radial - TWM3J1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM3J1K0-ND.
RESISTOR CER 100 OHM 5W RADIAL - TWM5J100E
Order 'resistor cer 100 ohm 5w radial - TWM5J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J100E-ND.
RESISTOR CER 100 OHM 5W RADIAL - TWM5J100
Order 'resistor cer 100 ohm 5w radial - TWM5J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J100-ND.
RESISTOR CER 150 OHM 5W RADIAL - TWM5J150E
Order 'resistor cer 150 ohm 5w radial - TWM5J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J150E-ND.
RESISTOR CER 150 OHM 5W RADIAL - TWM5J150
Order 'resistor cer 150 ohm 5w radial - TWM5J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J150-ND.
RESISTOR CER 1.5K OHM 5W RADIAL - TWM5J1K5E
Order 'resistor cer 1.5k ohm 5w radial - TWM5J1K5E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J1K5E-ND.
RESISTOR CER 1.5K OHM 5W RADIAL - TWM5J1K5
Order 'resistor cer 1.5k ohm 5w radial - TWM5J1K5' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J1K5-ND.
RESISTOR CER 200 OHM 5W RADIAL - TWM5J200E
Order 'resistor cer 200 ohm 5w radial - TWM5J200E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TWM5J200E-ND.
Send this link via E-Mail
Help With This Screen