51.0K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ513A
RES 51K OHM 1W 5% METAL OXIDE - ERG-1SJ513A - Resistors
| Digi-Key Part Number | P51KW-1TR-ND |
5000 10000 25000 50000 100000 |
.06389 .05740 .04961 .04429 .03979 |
Extended Price
319.45 574.00 1240.25 2214.50 3979.00 |
| Manufacturer Part Number | ERG-1SJ513A | |||
| Description | RES 51K OHM 1W 5% METAL OXIDE | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERG-1SJ513A |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 51.0K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Temperature Coefficient | ±350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERG 1SJ513A ERG1SJ513A P51KW 1TR ND P51KW1TRND P51KW-1TR |
ERG-1SJ513A Specification Sheet
RES 51K OHM 1W 5% METAL OXIDE - ERG-1SJ513A (P51KW-1TR-ND) - Resistors
Related parts 51.0K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ513A51.0K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ513A
Order 'res 51k ohm 1w 5% metal oxide - ERG-1SJ513A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KW-1TR-ND.
5.10K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ512
Order 'res 5.1k ohm 1w 5% metal oxide - ERG-1SJ512' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KW-1BK-ND.
51.0K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ513
Order 'res 51k ohm 1w 5% metal oxide - ERG-1SJ513' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KW-1BK-ND.
5.10K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ512A
Order 'res 5.1k ohm 1w 5% metal oxide - ERG-1SJ512A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KW-1TR-ND.
100 Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ101
Order 'res 100 ohm 1w 5% metal oxide - ERG-1SJ101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100W-1BK-ND.
100 Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ101A
Order 'res 100 ohm 1w 5% metal oxide - ERG-1SJ101A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100W-1TR-ND.
10.0K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ103
Order 'res 10k ohm 1w 5% metal oxide - ERG-1SJ103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KW-1BK-ND.
1.00K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ102
Order 'res 1k ohm 1w 5% metal oxide - ERG-1SJ102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KW-1BK-ND.
1.00K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ102A
Order 'res 1k ohm 1w 5% metal oxide - ERG-1SJ102A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KW-1TR-ND.
10.0K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ103A
Order 'res 10k ohm 1w 5% metal oxide - ERG-1SJ103A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KW-1TR-ND.
10.0 Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ100
Order 'res 10 ohm 1w 5% metal oxide - ERG-1SJ100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-1BK-ND.
10.0 Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ100A
Order 'res 10 ohm 1w 5% metal oxide - ERG-1SJ100A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-1TR-ND.
110 Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ111
Order 'res 110 ohm 1w 5% metal oxide - ERG-1SJ111' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110W-1BK-ND.
110 Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ111A
Order 'res 110 ohm 1w 5% metal oxide - ERG-1SJ111A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110W-1TR-ND.
1.10K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ112
Order 'res 1.1k ohm 1w 5% metal oxide - ERG-1SJ112' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KW-1BK-ND.
Options for 51.0K Ohm 1W Through Hole Resistors Panasonic - ECG ERG-1SJ513A
Send this link via E-Mail
Help With This Screen
