CAP CER .1UF 50V Y5V 0603 T/R - C1608Y5V1H104Z/10
| Digi-Key Part Number | C1608Y5V1H104Z/10-ND |
10000 |
.00765 |
Extended Price
76.50 |
| Manufacturer Part Number | C1608Y5V1H104Z/10 | |||
| Description | CAP CER .1UF 50V Y5V 0603 T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608Y5V1H104Z/10 |
| Vendor | TDK |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 0.100 µF [Typ] |
| Capacitance Tolerance | -20% / +80% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5V (F) |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.800 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.800 mm [Typ] |
| Manufacturer Size Code | 0603 (1608) |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| W | 0.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608Y5V1H104Z 10 C1608Y5V1H104Z10 |
C1608Y5V1H104Z/10 Specification Sheet
CAP CER .1UF 50V Y5V 0603 T/R - C1608Y5V1H104Z/10 (C1608Y5V1H104Z/10-ND)
Related parts:CAP CER .1UF 50V Y5V 0603 T/R - C1608Y5V1H104Z/10
Order 'cap cer .1uf 50v y5v 0603 t/r - C1608Y5V1H104Z/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608Y5V1H104Z/10-ND.
CAP CER .1UF 50V X7R 0603 T/R - C1608X7R1H104K/10
Order 'cap cer .1uf 50v x7r 0603 t/r - C1608X7R1H104K/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608X7R1H104K/10-ND.
CAP CER .1UF 16V Y5V 0603 T/R - C1608Y5V1C104Z/10
Order 'cap cer .1uf 16v y5v 0603 t/r - C1608Y5V1C104Z/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608Y5V1C104Z/10-ND.
CAP CER .1UF 25V Y5V 0603 T/R - C1608Y5V1E104Z/10
Order 'cap cer .1uf 25v y5v 0603 t/r - C1608Y5V1E104Z/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608Y5V1E104Z/10-ND.
CAP CER .1UF 50V Y5V 0603 - GRM188F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0603 - GRM188F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1568-1-ND.
CAP CER .1UF 50V Y5V 0603 - GRM188F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0603 - GRM188F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1568-2-ND.
CAP CER .1UF 50V Y5V 0603 - GRM188F51H104ZA01D
Order 'cap cer .1uf 50v y5v 0603 - GRM188F51H104ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1568-6-ND.
CAP CER .10UF 50V Y5V 0603 - C1608Y5V1H104Z
Order 'cap cer .10uf 50v y5v 0603 - C1608Y5V1H104Z' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1324-1-ND.
CAP CER .10UF 50V Y5V 0603 - C1608Y5V1H104Z
Order 'cap cer .10uf 50v y5v 0603 - C1608Y5V1H104Z' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1324-2-ND.
CAP CER .10UF 50V Y5V 0603 - C1608Y5V1H104Z
Order 'cap cer .10uf 50v y5v 0603 - C1608Y5V1H104Z' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-1324-6-ND.
CAP CER 1UF 50V Y5V RAD - FK24Y5V1H105Z
Order 'cap cer 1uf 50v y5v rad - FK24Y5V1H105Z' online from Digi-Key. Manufactured by TDK. Digi-Key part number 445-2865-ND.
CAP CER 10PF 50V C0G 0603 T/R - C1608C0G1H100D/10
Order 'cap cer 10pf 50v c0g 0603 t/r - C1608C0G1H100D/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H100D/10-ND.
CAP CER 100PF 50V C0G 0603 T/R - C1608C0G1H101J/10
Order 'cap cer 100pf 50v c0g 0603 t/r - C1608C0G1H101J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H101J/10-ND.
CAP CER 1000PF 50V C0G 0603 T/R - C1608C0G1H102J/10
Order 'cap cer 1000pf 50v c0g 0603 t/r - C1608C0G1H102J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H102J/10-ND.
CAP CER 12PF 50V C0G 0603 T/R - C1608C0G1H120J/10
Order 'cap cer 12pf 50v c0g 0603 t/r - C1608C0G1H120J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H120J/10-ND.
Send this link via E-Mail
Help With This Screen