RES 510 OHM 2W 5% METAL OXIDE - ERG-2SJ511A - Resistors
| Digi-Key Part Number | P510W-2TR-ND |
3000 6000 12000 27000 51000 102000 |
.09300 .08200 .07400 .06400 .05700 .05100 |
Extended Price
279.00 492.00 888.00 1728.00 2907.00 5202.00 |
| Manufacturer Part Number | ERG-2SJ511A | |||
| Description | RES 510 OHM 2W 5% METAL OXIDE | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERG-2SJ511A |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Oxide Film |
| Voltage - Working | 31.937V |
| Temperature Coefficient | ±350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERG 2SJ511A ERG2SJ511A P510W 2TR ND P510W2TRND P510W-2TR |
ERG-2SJ511A Specification Sheet
RES 510 OHM 2W 5% METAL OXIDE - ERG-2SJ511A (P510W-2TR-ND) - Resistors
Related parts Resistors :RES 510 OHM 2W 5% METAL OXIDE - ERG-2SJ511A
Order 'res 510 ohm 2w 5% metal oxide - ERG-2SJ511A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510W-2TR-ND.
RES 510 OHM 2W 5% METAL OXIDE - ERG-2SJ511
Order 'res 510 ohm 2w 5% metal oxide - ERG-2SJ511' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510W-2BK-ND.
RES 100K OHM 2W 5% METAL OXIDE - ERG-2SJ104
Order 'res 100k ohm 2w 5% metal oxide - ERG-2SJ104' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KW-2BK-ND.
RES 100K OHM 2W 5% METAL OXIDE - ERG-2SJ104A
Order 'res 100k ohm 2w 5% metal oxide - ERG-2SJ104A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KW-2TR-ND.
RES 100 OHM 2W 5% METAL OXIDE - ERG-2SJ101
Order 'res 100 ohm 2w 5% metal oxide - ERG-2SJ101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100W-2BK-ND.
RES 100 OHM 2W 5% METAL OXIDE - ERG-2SJ101A
Order 'res 100 ohm 2w 5% metal oxide - ERG-2SJ101A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100W-2TR-ND.
RES 10K OHM 2W 5% METAL OXIDE - ERG-2SJ103
Order 'res 10k ohm 2w 5% metal oxide - ERG-2SJ103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KW-2BK-ND.
RES 1.0K OHM 2W 5% METAL OXIDE - ERG-2SJ102
Order 'res 1.0k ohm 2w 5% metal oxide - ERG-2SJ102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KW-2BK-ND.
RES 10K OHM 2W 5% METAL OXIDE - ERG-2SJ103A
Order 'res 10k ohm 2w 5% metal oxide - ERG-2SJ103A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KW-2TR-ND.
RES 1.0K OHM 2W 5% METAL OXIDE - ERG-2SJ102A
Order 'res 1.0k ohm 2w 5% metal oxide - ERG-2SJ102A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KW-2TR-ND.
RES 10 OHM 2W 5% METAL OXIDE - ERG-2SJ100
Order 'res 10 ohm 2w 5% metal oxide - ERG-2SJ100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-2BK-ND.
RES 10 OHM 2W 5% METAL OXIDE - ERG-2SJ100A
Order 'res 10 ohm 2w 5% metal oxide - ERG-2SJ100A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-2TR-ND.
RES 110 OHM 2W 5% METAL OXIDE - ERG-2SJ111
Order 'res 110 ohm 2w 5% metal oxide - ERG-2SJ111' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110W-2BK-ND.
RES 110 OHM 2W 5% METAL OXIDE - ERG-2SJ111A
Order 'res 110 ohm 2w 5% metal oxide - ERG-2SJ111A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110W-2TR-ND.
RES 11K OHM 2W 5% METAL OXIDE - ERG-2SJ113
Order 'res 11k ohm 2w 5% metal oxide - ERG-2SJ113' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11KW-2BK-ND.
Send this link via E-Mail
Help With This Screen