Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 1.8K OHM 3W 5% METAL OXIDE - ERG-3SJ182A - Resistors

Digi-Key Part Number P1.8KW-3TR-ND
Price Break
1500
6000
10500
25500
51000
100500
Unit Price
.20645
.18382
.16516
.14274
.12742
.11449
Extended Price
309.68
1102.92
1734.18
3639.87
6498.42
11506.25
Manufacturer Part NumberERG-3SJ182A
DescriptionRES 1.8K OHM 3W 5% METAL OXIDE
Quantity Available 16500
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationERG-3SJ182A
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.80K
Power (Watts)3W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Oxide Film
Voltage - Working73.485V
Temperature Coefficient±350ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERG 3SJ182A
ERG3SJ182A
P1 8KW 3TR ND
P18KW3TRND
P1.8KW-3TR

ERG-3SJ182A Specification Sheet

Image of RES 1.8K OHM 3W 5% METAL OXIDE - ERG-3SJ182A

RES 1.8K OHM 3W 5% METAL OXIDE - ERG-3SJ182A (P1.8KW-3TR-ND) - Resistors

Related parts Resistors :
RES 1.8K OHM 3W 5% METAL OXIDE - ERG-3SJ182A
 Order 'res 1.8k ohm 3w 5% metal oxide - ERG-3SJ182A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KW-3TR-ND.
RES 100K OHM 3W 5% METAL OXIDE - ERG-3SJ104
 Order 'res 100k ohm 3w 5% metal oxide - ERG-3SJ104' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KW-3BK-ND.
RES 100K OHM 3W 5% METAL OXIDE - ERG-3SJ104A
 Order 'res 100k ohm 3w 5% metal oxide - ERG-3SJ104A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KW-3TR-ND.
RES 100 OHM 3W 5% METAL OXIDE - ERG-3SJ101
 Order 'res 100 ohm 3w 5% metal oxide - ERG-3SJ101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100W-3BK-ND.
RES 100 OHM 3W 5% METAL OXIDE - ERG-3SJ101A
 Order 'res 100 ohm 3w 5% metal oxide - ERG-3SJ101A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100W-3TR-ND.
RES 10K OHM 3W 5% METAL OXIDE - ERG-3SJ103
 Order 'res 10k ohm 3w 5% metal oxide - ERG-3SJ103' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KW-3BK-ND.
RES 1.0K OHM 3W 5% METAL OXIDE - ERG-3SJ102
 Order 'res 1.0k ohm 3w 5% metal oxide - ERG-3SJ102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KW-3BK-ND.
RES 10K OHM 3W 5% METAL OXIDE - ERG-3SJ103A
 Order 'res 10k ohm 3w 5% metal oxide - ERG-3SJ103A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KW-3TR-ND.
RES 1.0K OHM 3W 5% METAL OXIDE - ERG-3SJ102A
 Order 'res 1.0k ohm 3w 5% metal oxide - ERG-3SJ102A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KW-3TR-ND.
RES 10 OHM 3W 5% METAL OXIDE - ERG-3SJ100
 Order 'res 10 ohm 3w 5% metal oxide - ERG-3SJ100' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-3BK-ND.
RES 10 OHM 3W 5% METAL OXIDE - ERG-3SJ100A
 Order 'res 10 ohm 3w 5% metal oxide - ERG-3SJ100A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10W-3TR-ND.
RES 110 OHM 3W 5% METAL OXIDE - ERG-3SJ111
 Order 'res 110 ohm 3w 5% metal oxide - ERG-3SJ111' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110W-3BK-ND.
RES 110 OHM 3W 5% METAL OXIDE - ERG-3SJ111A
 Order 'res 110 ohm 3w 5% metal oxide - ERG-3SJ111A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110W-3TR-ND.
RES 11K OHM 3W 5% METAL OXIDE - ERG-3SJ113
 Order 'res 11k ohm 3w 5% metal oxide - ERG-3SJ113' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11KW-3BK-ND.
RES 1.1K OHM 3W 5% METAL OXIDE - ERG-3SJ112
 Order 'res 1.1k ohm 3w 5% metal oxide - ERG-3SJ112' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KW-3BK-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 1.8K OHM 3W 5% METAL OXIDE - ERG-3SJ182 Next: RES 1.8K OHM 5% 13W SILICONE WW - CW0101K800JE73