CAP CER 220PF 50V C0G 0603 T/R - C1608C0G1H221J/10
| Digi-Key Part Number | C1608C0G1H221J/10-ND |
10000 |
.00935 |
Extended Price
93.50 |
| Manufacturer Part Number | C1608C0G1H221J/10 | |||
| Description | CAP CER 220PF 50V C0G 0603 T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1608C0G1H221J/10 |
| Vendor | TDK |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 220.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.800 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.800 mm [Typ] |
| Manufacturer Size Code | 0603 (1608) |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| T | 0.800 mm [Typ] |
| W | 0.800 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1608C0G1H221J 10 C1608C0G1H221J10 |
C1608C0G1H221J/10 Specification Sheet
CAP CER 220PF 50V C0G 0603 T/R - C1608C0G1H221J/10 (C1608C0G1H221J/10-ND)
Related parts :CAP CER 220PF 50V C0G 0603 T/R - C1608C0G1H221J/10
Order 'cap cer 220pf 50v c0g 0603 t/r - C1608C0G1H221J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H221J/10-ND.
CAP CER 10PF 50V C0G 0603 T/R - C1608C0G1H100D/10
Order 'cap cer 10pf 50v c0g 0603 t/r - C1608C0G1H100D/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H100D/10-ND.
CAP CER 100PF 50V C0G 0603 T/R - C1608C0G1H101J/10
Order 'cap cer 100pf 50v c0g 0603 t/r - C1608C0G1H101J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H101J/10-ND.
CAP CER 1000PF 50V C0G 0603 T/R - C1608C0G1H102J/10
Order 'cap cer 1000pf 50v c0g 0603 t/r - C1608C0G1H102J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H102J/10-ND.
CAP CER 12PF 50V C0G 0603 T/R - C1608C0G1H120J/10
Order 'cap cer 12pf 50v c0g 0603 t/r - C1608C0G1H120J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H120J/10-ND.
CAP CER 120PF 50V C0G 0603 T/R - C1608C0G1H121J/10
Order 'cap cer 120pf 50v c0g 0603 t/r - C1608C0G1H121J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H121J/10-ND.
CAP CER 1200PF 50V C0G 0603 T/R - C1608C0G1H122J/10
Order 'cap cer 1200pf 50v c0g 0603 t/r - C1608C0G1H122J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H122J/10-ND.
CAP CER 15PF 50V C0G 0603 T/R - C1608C0G1H150J/10
Order 'cap cer 15pf 50v c0g 0603 t/r - C1608C0G1H150J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H150J/10-ND.
CAP CER 150PF 50V C0G 0603 T/R - C1608C0G1H151J/10
Order 'cap cer 150pf 50v c0g 0603 t/r - C1608C0G1H151J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H151J/10-ND.
CAP CER 1500PF 50V C0G 0603 T/R - C1608C0G1H152J/10
Order 'cap cer 1500pf 50v c0g 0603 t/r - C1608C0G1H152J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H152J/10-ND.
CAP CER 18PF 50V C0G 0603 T/R - C1608C0G1H180J/10
Order 'cap cer 18pf 50v c0g 0603 t/r - C1608C0G1H180J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H180J/10-ND.
CAP CER 180PF 50V C0G 0603 T/R - C1608C0G1H181J/10
Order 'cap cer 180pf 50v c0g 0603 t/r - C1608C0G1H181J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H181J/10-ND.
CAP CER 1800PF 50V C0G 0603 T/R - C1608C0G1H182J/10
Order 'cap cer 1800pf 50v c0g 0603 t/r - C1608C0G1H182J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H182J/10-ND.
CAP CER 22PF 50V C0G 0603 T/R - C1608C0G1H220J/10
Order 'cap cer 22pf 50v c0g 0603 t/r - C1608C0G1H220J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H220J/10-ND.
CAP CER 2200PF 50V C0G 0603 T/R - C1608C0G1H222J/10
Order 'cap cer 2200pf 50v c0g 0603 t/r - C1608C0G1H222J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H222J/10-ND.
Send this link via E-Mail
Help With This Screen