Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 18PF 50V C0G 0603 T/R - C1608C0G1H180J/10 - Capacitors

Digi-Key Part Number C1608C0G1H180J/10-ND
Price Break
10000
Unit Price
.00816
Extended Price
81.60
Manufacturer Part NumberC1608C0G1H180J/10
DescriptionCAP CER 18PF 50V C0G 0603 T/R
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC1608C0G1H180J/10
VendorTDK
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name0603 (1608)
Capacitance18.000 pF [Typ]
Capacitance Tolerance±5%
Voltage50.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsC0G (NP0), COG (NPO)
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
PackagingTape & Reel
Height0.800 mm [Max]
Length1.600 mm [Typ]
Width0.800 mm [Typ]
Manufacturer Size Code0603 (1608)
ShapeRectangular
L1.600 mm [Typ]
T0.800 mm [Typ]
W0.800 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C1608C0G1H180J 10
C1608C0G1H180J10

C1608C0G1H180J/10 Specification Sheet

Image of CAP CER 18PF 50V C0G 0603 T/R - C1608C0G1H180J/10

CAP CER 18PF 50V C0G 0603 T/R - C1608C0G1H180J/10 (C1608C0G1H180J/10-ND) - Capacitors

Related parts Capacitors:
CAP CER 18PF 50V C0G 0603 T/R - C1608C0G1H180J/10
 Order 'cap cer 18pf 50v c0g 0603 t/r - C1608C0G1H180J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H180J/10-ND.
CAP CER 10PF 50V C0G 0603 T/R - C1608C0G1H100D/10
 Order 'cap cer 10pf 50v c0g 0603 t/r - C1608C0G1H100D/10' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number C1608C0G1H100D/10-ND.
CAP CER 100PF 50V C0G 0603 T/R - C1608C0G1H101J/10
 Order 'cap cer 100pf 50v c0g 0603 t/r - C1608C0G1H101J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H101J/10-ND.
CAP CER 1000PF 50V C0G 0603 T/R - C1608C0G1H102J/10
 Order 'cap cer 1000pf 50v c0g 0603 t/r - C1608C0G1H102J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H102J/10-ND.
CAP CER 12PF 50V C0G 0603 T/R - C1608C0G1H120J/10
 Order 'cap cer 12pf 50v c0g 0603 t/r - C1608C0G1H120J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H120J/10-ND.
CAP CER 120PF 50V C0G 0603 T/R - C1608C0G1H121J/10
 Order 'cap cer 120pf 50v c0g 0603 t/r - C1608C0G1H121J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H121J/10-ND.
CAP CER 1200PF 50V C0G 0603 T/R - C1608C0G1H122J/10
 Order 'cap cer 1200pf 50v c0g 0603 t/r - C1608C0G1H122J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H122J/10-ND.
CAP CER 15PF 50V C0G 0603 T/R - C1608C0G1H150J/10
 Order 'cap cer 15pf 50v c0g 0603 t/r - C1608C0G1H150J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H150J/10-ND.
CAP CER 150PF 50V C0G 0603 T/R - C1608C0G1H151J/10
 Order 'cap cer 150pf 50v c0g 0603 t/r - C1608C0G1H151J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H151J/10-ND.
CAP CER 1500PF 50V C0G 0603 T/R - C1608C0G1H152J/10
 Order 'cap cer 1500pf 50v c0g 0603 t/r - C1608C0G1H152J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H152J/10-ND.
CAP CER 180PF 50V C0G 0603 T/R - C1608C0G1H181J/10
 Order 'cap cer 180pf 50v c0g 0603 t/r - C1608C0G1H181J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H181J/10-ND.
CAP CER 1800PF 50V C0G 0603 T/R - C1608C0G1H182J/10
 Order 'cap cer 1800pf 50v c0g 0603 t/r - C1608C0G1H182J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H182J/10-ND.
CAP CER 22PF 50V C0G 0603 T/R - C1608C0G1H220J/10
 Order 'cap cer 22pf 50v c0g 0603 t/r - C1608C0G1H220J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H220J/10-ND.
CAP CER 220PF 50V C0G 0603 T/R - C1608C0G1H221J/10
 Order 'cap cer 220pf 50v c0g 0603 t/r - C1608C0G1H221J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H221J/10-ND.
CAP CER 2200PF 50V C0G 0603 T/R - C1608C0G1H222J/10
 Order 'cap cer 2200pf 50v c0g 0603 t/r - C1608C0G1H222J/10' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1608C0G1H222J/10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 18PF 50V C0G 0402 T/R - C1005C0G1H180J/50 Next: CAP CER 18PF 50V C0G 5% 0201 - C0603C0G1H180J