CAP CER 1800PF 2000V COG 1210 - C1210C182KGRACTU
| Digi-Key Part Number | C1210C182KGRACTU-ND |
2000 |
.49500 |
Extended Price
990.00 |
| Manufacturer Part Number | C1210C182KGRACTU | |||
| Description | CAP CER 1800PF 2000V COG 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C182KGRACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 1800.000 pF [Typ] |
| Voltage | 2.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Packaging | Tape & Reel, 7" |
| Manufacturer Size Code | 1210 (3225) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C182KGRACTU C1210C182KGRACTU |
CAP CER 1800PF 2000V COG 1210 - C1210C182KGRACTU (C1210C182KGRACTU-ND)
Related parts:CAP CER 1800PF 2000V COG 1210 - C1210C182KGRACTU
Order 'cap cer 1800pf 2000v cog 1210 - C1210C182KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1210C182KGRACTU-ND.
CAP CER 1800PF 2000V COG 1210 - C1210C182MGRACTU
Order 'cap cer 1800pf 2000v cog 1210 - C1210C182MGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1210C182MGRACTU-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-1-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4821-2-ND.
CAP CER 2200PF 2000V COG 1210 - C1210C222KGRACTU
Order 'cap cer 2200pf 2000v cog 1210 - C1210C222KGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1210C222KGRACTU-ND.
CAP CER 2200PF 2000V COG 1210 - C1210C222MGRACTU
Order 'cap cer 2200pf 2000v cog 1210 - C1210C222MGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number C1210C222MGRACTU-ND.
CAP CER 1800PF 2000V X7R 1210 - C1210C182JGRACTU
Order 'cap cer 1800pf 2000v x7r 1210 - C1210C182JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4821-6-ND.
CAP CER 1000PF 2000V X7R 1210 - 1210GC102KAZ1A
Order 'cap cer 1000pf 2000v x7r 1210 - 1210GC102KAZ1A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4602-2-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4822-1-ND.
CAP CER 2200PF 2000V X7R 1210 - C1210C222JGRACTU
Order 'cap cer 2200pf 2000v x7r 1210 - C1210C222JGRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4822-2-ND.
CAP CER 1800PF 2000V 10%DISC RAD - 5NS182KRHCA
Order 'cap cer 1800pf 2000v 10%disc rad - 5NS182KRHCA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4236-ND.
CAP CER 1800PF 100V NP0 1210 - 12101A182GAT2A
Order 'cap cer 1800pf 100v np0 1210 - 12101A182GAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12101A182GAT2A-ND.
CAP CER 1800PF 100V NP0 1210 - 12101A182JAT2A
Order 'cap cer 1800pf 100v np0 1210 - 12101A182JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12101A182JAT2A-ND.
CAP CER 1800PF 100V NP0 1210 - 12101A182JAT4A
Order 'cap cer 1800pf 100v np0 1210 - 12101A182JAT4A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12101A182JAT4A-ND.
CAP CER 1800PF 200V NP0 1210 - 12102A182GAT2A
Order 'cap cer 1800pf 200v np0 1210 - 12102A182GAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 12102A182GAT2A-ND.
Send this link via E-Mail
Help With This Screen