RES 7.5K OHM 1W 5% METAL OXIDE - RSF100JB-7K5 - Resistors
7.50K Ohm 1W Through Hole Resistors Yageo RSF100JB-7K5
| Digi-Key Part Number | 7.5KW-1-ND |
1 10 100 1000 5000 10000 |
.16000 .11600 .07430 .04538 .04043 .03630 |
Extended Price
0.16 1.16 7.43 45.38 202.15 363.00 |
| Manufacturer Part Number | RSF100JB-7K5 | |||
| Description | RES 7.5K OHM 1W 5% METAL OXIDE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSF100JB-7K5 |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 7.50K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSF100JB 7K5 RSF100JB7K5 7 5KW 1 ND 75KW1ND 7.5KW-1 |
RSF100JB-7K5 Specification Sheet
RES 7.5K OHM 1W 5% METAL OXIDE - RSF100JB-7K5 (7.5KW-1-ND) - Resistors
Related parts 7.50K Ohm 1W Through Hole Resistors Yageo RSF100JB-7K5RES 7.5K OHM 1W 5% METAL OXIDE - RSF100JB-7K5
Order 'res 7.5k ohm 1w 5% metal oxide - RSF100JB-7K5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 7.5KW-1-ND.
RES 75K OHM 1W 5% METAL OXIDE - RSF100JB-75K
Order 'res 75k ohm 1w 5% metal oxide - RSF100JB-75K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 75KW-1-ND.
RES .47 OHM 1W 5% METAL OXIDE - RSF100JB-0R47
Order 'res .47 ohm 1w 5% metal oxide - RSF100JB-0R47' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.47W-1-ND.
RES .51 OHM 1W 5% METAL OXIDE - RSF100JB-0R51
Order 'res .51 ohm 1w 5% metal oxide - RSF100JB-0R51' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.51W-1-ND.
RES .56 OHM 1W 5% METAL OXIDE - RSF100JB-0R56
Order 'res .56 ohm 1w 5% metal oxide - RSF100JB-0R56' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.56W-1-ND.
RES .62 OHM 1W 5% METAL OXIDE - RSF100JB-0R62
Order 'res .62 ohm 1w 5% metal oxide - RSF100JB-0R62' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.62W-1-ND.
RES .68 OHM 1W 5% METAL OXIDE - RSF100JB-0R68
Order 'res .68 ohm 1w 5% metal oxide - RSF100JB-0R68' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.68W-1-ND.
RES .75 OHM 1W 5% METAL OXIDE - RSF100JB-0R75
Order 'res .75 ohm 1w 5% metal oxide - RSF100JB-0R75' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.75W-1-ND.
RES .82 OHM 1W 5% METAL OXIDE - RSF100JB-0R82
Order 'res .82 ohm 1w 5% metal oxide - RSF100JB-0R82' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.82W-1-ND.
RES .91 OHM 1W 5% METAL OXIDE - RSF100JB-0R91
Order 'res .91 ohm 1w 5% metal oxide - RSF100JB-0R91' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.91W-1-ND.
RES 100K OHM 1W 5% METAL OXIDE - RSF100JB-100K
Order 'res 100k ohm 1w 5% metal oxide - RSF100JB-100K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KW-1-ND.
RES 100 OHM 1W 5% METAL OXIDE - RSF100JB-100R
Order 'res 100 ohm 1w 5% metal oxide - RSF100JB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100W-1-ND.
RES 10K OHM 1W 5% METAL OXIDE - RSF100JB-10K
Order 'res 10k ohm 1w 5% metal oxide - RSF100JB-10K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KW-1-ND.
RES 1.0K OHM 1W 5% METAL OXIDE - RSF100JB-1K0
Order 'res 1.0k ohm 1w 5% metal oxide - RSF100JB-1K0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KW-1-ND.
RES 1.0M OHM 1W 5% METAL OXIDE - RSF100JB-1M0
Order 'res 1.0m ohm 1w 5% metal oxide - RSF100JB-1M0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MW-1-ND.
Options for 7.50K Ohm 1W Through Hole Resistors Yageo RSF100JB-7K5
Send this link via E-Mail
Help With This Screen
