680K Ohm 2W Through Hole Resistors Yageo RSF200JB-680K
RES 680K OHM 2W 5% METAL OXIDE - RSF200JB-680K - Resistors
| Digi-Key Part Number | 680KW-2-ND |
1 10 100 1000 5000 10000 |
.19000 .13800 .08870 .05418 .04827 .04334 |
Extended Price
0.19 1.38 8.87 54.18 241.35 433.40 |
| Manufacturer Part Number | RSF200JB-680K | |||
| Description | RES 680K OHM 2W 5% METAL OXIDE | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSF200JB-680K |
| Vendor | Yageo |
| Category | Resistors |
| Resistance In Ohms | 680K |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Metal Oxide Film |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSF200JB 680K RSF200JB680K 680KW 2 ND 680KW2ND 680KW-2 |
RSF200JB-680K Specification Sheet
RES 680K OHM 2W 5% METAL OXIDE - RSF200JB-680K (680KW-2-ND) - Resistors
Related parts 680K Ohm 2W Through Hole Resistors Yageo RSF200JB-680K68.0K Ohm 2W Through Hole Resistors Yageo RSF200JB-68K
Order 'res 68k ohm 2w 5% metal oxide - RSF200JB-68K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 68KW-2-ND.
6.80K Ohm 2W Through Hole Resistors Yageo RSF200JB-6K8
Order 'res 6.8k ohm 2w 5% metal oxide - RSF200JB-6K8' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 6.8KW-2-ND.
0.47 Ohm 2W Through Hole Resistors Yageo RSF200JB-0R47
Order 'res .47 ohm 2w 5% metal oxide - RSF200JB-0R47' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.47W-2-ND.
0.51 Ohm 2W Through Hole Resistors Yageo RSF200JB-0R51
Order 'res .51 ohm 2w 5% metal oxide - RSF200JB-0R51' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.51W-2-ND.
0.56 Ohm 2W Through Hole Resistors Yageo RSF200JB-0R56
Order 'res .56 ohm 2w 5% metal oxide - RSF200JB-0R56' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.56W-2-ND.
0.62 Ohm 2W Through Hole Resistors Yageo RSF200JB-0R62
Order 'res .62 ohm 2w 5% metal oxide - RSF200JB-0R62' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.62W-2-ND.
0.68 Ohm 2W Through Hole Resistors Yageo RSF200JB-0R68
Order 'res .68 ohm 2w 5% metal oxide - RSF200JB-0R68' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.68W-2-ND.
0.75 Ohm 2W Through Hole Resistors Yageo RSF200JB-0R75
Order 'res .75 ohm 2w 5% metal oxide - RSF200JB-0R75' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.75W-2-ND.
0.82 Ohm 2W Through Hole Resistors Yageo RSF200JB-0R82
Order 'res .82 ohm 2w 5% metal oxide - RSF200JB-0R82' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.82W-2-ND.
0.91 Ohm 2W Through Hole Resistors Yageo RSF200JB-0R91
Order 'res .91 ohm 2w 5% metal oxide - RSF200JB-0R91' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 0.91W-2-ND.
100K Ohm 2W Through Hole Resistors Yageo RSF200JB-100K
Order 'res 100k ohm 2w 5% metal oxide - RSF200JB-100K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100KW-2-ND.
100 Ohm 2W Through Hole Resistors Yageo RSF200JB-100R
Order 'res 100 ohm 2w 5% metal oxide - RSF200JB-100R' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100W-2-ND.
10.0K Ohm 2W Through Hole Resistors Yageo RSF200JB-10K
Order 'res 10k ohm 2w 5% metal oxide - RSF200JB-10K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 10KW-2-ND.
1.00K Ohm 2W Through Hole Resistors Yageo RSF200JB-1K0
Order 'res 1.0k ohm 2w 5% metal oxide - RSF200JB-1K0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0KW-2-ND.
1.00M Ohm 2W Through Hole Resistors Yageo RSF200JB-1M0
Order 'res 1.0m ohm 2w 5% metal oxide - RSF200JB-1M0' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 1.0MW-2-ND.
Options for 680K Ohm 2W Through Hole Resistors Yageo RSF200JB-680K
Send this link via E-Mail
Help With This Screen
