CAP CER 180PF 50V C0G 0402 T/R - C1005C0G1H181J/50
| Digi-Key Part Number | C1005C0G1H181J/50-ND |
50000 |
.01050 |
Extended Price
525.00 |
| Manufacturer Part Number | C1005C0G1H181J/50 | |||
| Description | CAP CER 180PF 50V C0G 0402 T/R | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1005C0G1H181J/50 |
| Vendor | TDK |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 180.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.500 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| Manufacturer Size Code | 0402 (1005) |
| Shape | Rectangular |
| L | 1.000 mm [Typ] |
| T | 0.500 mm [Typ] |
| W | 0.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1005C0G1H181J 50 C1005C0G1H181J50 |
C1005C0G1H181J/50 Specification Sheet
CAP CER 180PF 50V C0G 0402 T/R - C1005C0G1H181J/50 (C1005C0G1H181J/50-ND)
Related parts:CAP CER 180PF 50V C0G 0402 T/R - C1005C0G1H181J/50
Order 'cap cer 180pf 50v c0g 0402 t/r - C1005C0G1H181J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H181J/50-ND.
CAP CER 10PF 50V C0G 0402 T/R - C1005C0G1H100D/50
Order 'cap cer 10pf 50v c0g 0402 t/r - C1005C0G1H100D/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H100D/50-ND.
CAP CER 100PF 50V C0G 0402 T/R - C1005C0G1H101J/50
Order 'cap cer 100pf 50v c0g 0402 t/r - C1005C0G1H101J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H101J/50-ND.
CAP CER 12PF 50V C0G 0402 T/R - C1005C0G1H120J/50
Order 'cap cer 12pf 50v c0g 0402 t/r - C1005C0G1H120J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H120J/50-ND.
CAP CER 120PF 50V C0G 0402 T/R - C1005C0G1H121J/50
Order 'cap cer 120pf 50v c0g 0402 t/r - C1005C0G1H121J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H121J/50-ND.
CAP CER 15PF 50V C0G 0402 T/R - C1005C0G1H150J/50
Order 'cap cer 15pf 50v c0g 0402 t/r - C1005C0G1H150J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H150J/50-ND.
CAP CER 150PF 50V C0G 0402 T/R - C1005C0G1H151J/50
Order 'cap cer 150pf 50v c0g 0402 t/r - C1005C0G1H151J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H151J/50-ND.
CAP CER 18PF 50V C0G 0402 T/R - C1005C0G1H180J/50
Order 'cap cer 18pf 50v c0g 0402 t/r - C1005C0G1H180J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H180J/50-ND.
CAP CER 22PF 50V C0G 0402 T/R - C1005C0G1H220J/50
Order 'cap cer 22pf 50v c0g 0402 t/r - C1005C0G1H220J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H220J/50-ND.
CAP CER 220PF 50V C0G 0402 T/R - C1005C0G1H221J/50
Order 'cap cer 220pf 50v c0g 0402 t/r - C1005C0G1H221J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H221J/50-ND.
CAP CER 27PF 50V C0G 0402 T/R - C1005C0G1H270J/50
Order 'cap cer 27pf 50v c0g 0402 t/r - C1005C0G1H270J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H270J/50-ND.
CAP CER 270PF 50V C0G 0402 T/R - C1005C0G1H271J/50
Order 'cap cer 270pf 50v c0g 0402 t/r - C1005C0G1H271J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H271J/50-ND.
CAP CER 33PF 50V C0G 0402 T/R - C1005C0G1H330J/50
Order 'cap cer 33pf 50v c0g 0402 t/r - C1005C0G1H330J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H330J/50-ND.
CAP CER 330PF 50V C0G 0402 T/R - C1005C0G1H331J/50
Order 'cap cer 330pf 50v c0g 0402 t/r - C1005C0G1H331J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H331J/50-ND.
CAP CER 39PF 50V C0G 0402 T/R - C1005C0G1H390J/50
Order 'cap cer 39pf 50v c0g 0402 t/r - C1005C0G1H390J/50' online from Digi-Key. Manufactured by TDK. Digi-Key part number C1005C0G1H390J/50-ND.
Send this link via E-Mail
Help With This Screen