1000pF Ceramic Capacitor Vishay/BC Components (VA) 1812 (4532 metric) 1000V (1kV) VJ1812Y102KXGAT
CAP 1000PF 1KV CERAMIC X7R 1812 - VJ1812Y102KXGAT - Capacitors
| Digi-Key Part Number | BC1329CT-ND |
10 100 500 |
2.78300 1.64450 .94876 |
Extended Price
27.83 164.45 474.38 |
| Manufacturer Part Number | VJ1812Y102KXGAT | |||
| Description | CAP 1000PF 1KV CERAMIC X7R 1812 | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y102KXGAT |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Thickness | 2.18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y102KXGAT VJ1812Y102KXGAT BC1329CT ND BC1329CTND BC1329CT |
VJ1812Y102KXGAT Specification Sheet
CAP 1000PF 1KV CERAMIC X7R 1812 - VJ1812Y102KXGAT (BC1329CT-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Vishay/BC Components (VA) 1812 (4532 metric) 1000V (1kV) VJ1812Y102KXGAT1000pF Ceramic Capacitor Vishay/BC Components (VA) 1812 (4532 metric) 1000V (1kV) VJ1812Y102KXGAT
Order 'cap 1000pf 1kv ceramic x7r 1812 - VJ1812Y102KXGAT' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1329CT-ND.
1000pF Ceramic Capacitor Yageo (VA) 1812 (4532 metric) 1000V (1kV) CC1812KKX7RCBB102
Order 'cap 1000pf 1kv ceramic x7r 1812 - CC1812KKX7RCBB102' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-1183-1-ND.
0.1µF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K104K15X7RF5TL2
Order 'cap .10uf 50v ceramic x7r 10% - K104K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1084CT-ND.
0.1µF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K104K15X7RF5TH5
Order 'cap .10uf 50v ceramic x7r 10% - K104K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1101CT-ND.
1.0µF Ceramic Capacitor Vishay/BC Components (VA) 1206 (3216 metric) 16V VJ1206Y105KXJTW1BC
Order 'cap 1.0uf 16v ceramic x7r 1206 - VJ1206Y105KXJTW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1328CT-ND.
1000pF Ceramic Capacitor Vishay/BC Components (VA) Axial 100V A102K15X7RH5TAA
Order 'cap 100v .001uf axial ceram x7r - A102K15X7RH5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1116PHCT-ND.
0.022µF Ceramic Capacitor Vishay/BC Components (VA) Axial 50V A223K15X7RF5TAA
Order 'cap 50v .022uf axial ceramic x7r - A223K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1105PHCT-ND.
0.1µF Ceramic Capacitor Vishay/BC Components Axial 50V A104K15X7RF5TAA
Order 'cap 50v .1uf axial ceramic x7r - A104K15X7RF5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1109PHTR-ND.
220pF Ceramic Capacitor Vishay/BC Components Axial 100V A221K15X7RH5TAA
Order 'cap 100v 220pf axial ceramic x7r - A221K15X7RH5TAA' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1110PHTR-ND.
1000pF Ceramic Capacitor Panasonic - ECG Radial - Disc 1000V (1kV) ECK-A3A102KBP
Order 'cap 1000pf 1kv ceramic disc y5p - ECK-A3A102KBP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9542-ND.
18pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D180J20C0GH63L6
Order 'cap 18pf 100v ceramic disc c0g - D180J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1329PH-ND.
22pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D220J20C0GH63L6
Order 'cap 22pf 100v ceramic disc c0g - D220J20C0GH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1330PH-ND.
10pF Ceramic Capacitor Vishay/BC Components Radial - Disc 500V D100J20C0GL63L6
Order 'cap 10pf 500v ceramic disc c0g - D100J20C0GL63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1355PH-ND.
10000pF Ceramic Capacitor Vishay/BC Components Radial - Disc 100V D103Z31Y5VH63L6
Order 'cap .01uf 100v ceramic disc y5v - D103Z31Y5VH63L6' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1400PH-ND.
150pF Ceramic Capacitor Vishay/BC Components Radial - Disc 500V D151K20Y5PL63L6R
Order 'cap 150pf 500v ceramic disc y5p - D151K20Y5PL63L6R' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1452PH-ND.
Options for 1000pF Ceramic Capacitor Vishay/BC Components (VA) 1812 (4532 metric) 1000V (1kV) VJ1812Y102KXGAT
Send this link via E-Mail
Help With This Screen
