Keywords:





0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale WSL20101L000FEA

RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA - Resistors

Digi-Key Part Number WSLE-.001TR-ND
Price Break
4000
8000
12000
28000
52000
100000
Unit Price
.60800
.57000
.53200
.49400
.47500
.46600
Extended Price
2432.00
4560.00
6384.00
13832.00
24700.00
46600.00
Manufacturer Part NumberWSL20101L000FEA
DescriptionRES .001 OHM 1/2W 1% 2010 SMD
Quantity Available 20000
All prices are in USD

Purchase 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale WSL20101L000FEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale WSL20101L000FEA
Technical/Catalog InformationWSL20101L000FEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms0.001
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionCurrent Sense, Metal Element
Temperature Coefficient±275ppm/°C 
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WSL20101L000FEA
WSL20101L000FEA
WSLE 001TR ND
WSLE001TRND
WSLE-.001TR

WSL20101L000FEA Specification Sheet

Image of RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA

RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA (WSLE-.001TR-ND) - Resistors

Related parts 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale WSL20101L000FEA
0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL2010R0100FEA
 Order 'res .01 ohm 1/2w 1% 2010 smd - WSL2010R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.01CT-ND.
0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale WSL2010R0100FEA
 Order 'res .01 ohm 1/2w 1% 2010 smd - WSL2010R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.01TR-ND.
0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL2010R0100FEA
 Order 'res .01 ohm 1/2w 1% 2010 smd - WSL2010R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.01DKR-ND.
0.002 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20102L000FEA
 Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.002DKR-ND.
0.003 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20103L000FEA
 Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.003DKR-ND.
0.004 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20104L000FEA
 Order 'res .004 ohm 1/2w 1% 2010 smd - WSL20104L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.004DKR-ND.
0.005 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20105L000FEA
 Order 'res .005 ohm 1/2w 1% 2010 smd - WSL20105L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.005DKR-ND.
0.006 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20106L000FEA
 Order 'res .006 ohm 1/2w 1% 2010 smd - WSL20106L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.006DKR-ND.
0.007 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20107L000FEA
 Order 'res .007 ohm 1/2w 1% 2010 smd - WSL20107L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.007DKR-ND.
0.008 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20108L000FEA
 Order 'res .008 ohm 1/2w 1% 2010 smd - WSL20108L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.008DKR-ND.
0.009 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20109L000FEA
 Order 'res .009 ohm 1/2w 1% 2010 smd - WSL20109L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.009DKR-ND.
0.015 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL2010R0150FEA
 Order 'res .015 ohm 1/2w 1% 2010 smd - WSL2010R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.015DKR-ND.
0.025 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL2010R0250FEA
 Order 'res .025 ohm 1/2w 1% 2010 smd - WSL2010R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.025DKR-ND.
0.02 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL2010R0200FEA
 Order 'res .02 ohm 1/2w 1% 2010 smd - WSL2010R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.02DKR-ND.
0.033 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL2010R0330FEA
 Order 'res .033 ohm 1/2w 1% 2010 smd - WSL2010R0330FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.033DKR-ND.

Options for 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale WSL20101L000FEA
Send this link via E-Mail
Help With This Screen

RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA Next: RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA