RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA - Resistors
0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20101L000FEA
| Digi-Key Part Number | WSLE-.001CT-ND |
1 10 50 100 250 500 1000 |
1.92000 1.63200 1.44000 1.26720 .96000 .86400 .76800 |
Extended Price
1.92 16.32 72.00 126.72 240.00 432.00 768.00 |
| Manufacturer Part Number | WSL20101L000FEA | |||
| Description | RES .001 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | 21512 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WSL20101L000FEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.001 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Metal Element |
| Temperature Coefficient | ±275ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WSL20101L000FEA WSL20101L000FEA WSLE 001CT ND WSLE001CTND WSLE-.001CT |
WSL20101L000FEA Specification Sheet
RES .001 OHM 1/2W 1% 2010 SMD - WSL20101L000FEA (WSLE-.001CT-ND) - Resistors
Related parts 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20101L000FEARES .01 OHM 1/2W 1% 2010 SMD - WSL2010R0100FEA
Order 'res .01 ohm 1/2w 1% 2010 smd - WSL2010R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.01CT-ND.
RES .01 OHM 1/2W 1% 2010 SMD - WSL2010R0100FEA
Order 'res .01 ohm 1/2w 1% 2010 smd - WSL2010R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLE-.01TR-ND.
RES .01 OHM 1/2W 1% 2010 SMD - WSL2010R0100FEA
Order 'res .01 ohm 1/2w 1% 2010 smd - WSL2010R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.01DKR-ND.
RES .002 OHM 1/2W 1% 2010 SMD - WSL20102L000FEA
Order 'res .002 ohm 1/2w 1% 2010 smd - WSL20102L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.002DKR-ND.
RES .003 OHM 1/2W 1% 2010 SMD - WSL20103L000FEA
Order 'res .003 ohm 1/2w 1% 2010 smd - WSL20103L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.003DKR-ND.
RES .004 OHM 1/2W 1% 2010 SMD - WSL20104L000FEA
Order 'res .004 ohm 1/2w 1% 2010 smd - WSL20104L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.004DKR-ND.
RES .005 OHM 1/2W 1% 2010 SMD - WSL20105L000FEA
Order 'res .005 ohm 1/2w 1% 2010 smd - WSL20105L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.005DKR-ND.
RES .006 OHM 1/2W 1% 2010 SMD - WSL20106L000FEA
Order 'res .006 ohm 1/2w 1% 2010 smd - WSL20106L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.006DKR-ND.
RES .007 OHM 1/2W 1% 2010 SMD - WSL20107L000FEA
Order 'res .007 ohm 1/2w 1% 2010 smd - WSL20107L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.007DKR-ND.
RES .008 OHM 1/2W 1% 2010 SMD - WSL20108L000FEA
Order 'res .008 ohm 1/2w 1% 2010 smd - WSL20108L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.008DKR-ND.
RES .009 OHM 1/2W 1% 2010 SMD - WSL20109L000FEA
Order 'res .009 ohm 1/2w 1% 2010 smd - WSL20109L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.009DKR-ND.
RES .015 OHM 1/2W 1% 2010 SMD - WSL2010R0150FEA
Order 'res .015 ohm 1/2w 1% 2010 smd - WSL2010R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.015DKR-ND.
RES .025 OHM 1/2W 1% 2010 SMD - WSL2010R0250FEA
Order 'res .025 ohm 1/2w 1% 2010 smd - WSL2010R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.025DKR-ND.
RES .02 OHM 1/2W 1% 2010 SMD - WSL2010R0200FEA
Order 'res .02 ohm 1/2w 1% 2010 smd - WSL2010R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.02DKR-ND.
RES .033 OHM 1/2W 1% 2010 SMD - WSL2010R0330FEA
Order 'res .033 ohm 1/2w 1% 2010 smd - WSL2010R0330FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.033DKR-ND.
Options for 0.001 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL20101L000FEA
Send this link via E-Mail
Help With This Screen
