RES .005 OHM 1/2W 1% 1206 SMD - WSL12065L000FEA18
| Digi-Key Part Number | WSLD-.005TR-ND |
4000 8000 12000 28000 52000 100000 |
.60300 .56600 .52800 .49000 .47100 .46200 |
Extended Price
2412.00 4528.00 6336.00 13720.00 24492.00 46200.00 |
| Manufacturer Part Number | WSL12065L000FEA18 | |||
| Description | RES .005 OHM 1/2W 1% 1206 SMD | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WSL12065L000FEA18 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Element |
| Voltage - Working | 0.500V |
| Temperature Coefficient | ±110ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WSL12065L000FEA18 WSL12065L000FEA18 WSLD 005TR ND WSLD005TRND WSLD-.005TR |
WSL12065L000FEA18 Specification Sheet
RES .005 OHM 1/2W 1% 1206 SMD - WSL12065L000FEA18 (WSLD-.005TR-ND)
Related parts :RES .05 OHM 1/2W 5% 1206 SMD - CSR 1/2 0.05 5% R
Order 'res .05 ohm 1/2w 5% 1206 smd - CSR 1/2 0.05 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.055%R-ND.
RES .005 OHM 1/2W 1% 2010 SMD - WSL20105L000FEA
Order 'res .005 ohm 1/2w 1% 2010 smd - WSL20105L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLE-.005DKR-ND.
RES .010 OHM 1/2W 2% 1206 SMD - RL1632T-R010-G
Order 'res .010 ohm 1/2w 2% 1206 smd - RL1632T-R010-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16T.010GCT-ND.
RES .010 OHM 1/2W 2% 1206 SMD - RL1632T-R010-G
Order 'res .010 ohm 1/2w 2% 1206 smd - RL1632T-R010-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL16T.010GTR-ND.
RES .011 OHM 1/2W 2% 1206 SMD - RL1632T-R011-G
Order 'res .011 ohm 1/2w 2% 1206 smd - RL1632T-R011-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16T.011GCT-ND.
RES .011 OHM 1/2W 2% 1206 SMD - RL1632T-R011-G
Order 'res .011 ohm 1/2w 2% 1206 smd - RL1632T-R011-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL16T.011GTR-ND.
RES .012 OHM 1/2W 2% 1206 SMD - RL1632T-R012-G
Order 'res .012 ohm 1/2w 2% 1206 smd - RL1632T-R012-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16T.012GCT-ND.
RES .012 OHM 1/2W 2% 1206 SMD - RL1632T-R012-G
Order 'res .012 ohm 1/2w 2% 1206 smd - RL1632T-R012-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL16T.012GTR-ND.
RES .013 OHM 1/2W 2% 1206 SMD - RL1632T-R013-G
Order 'res .013 ohm 1/2w 2% 1206 smd - RL1632T-R013-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16T.013GCT-ND.
RES .013 OHM 1/2W 2% 1206 SMD - RL1632T-R013-G
Order 'res .013 ohm 1/2w 2% 1206 smd - RL1632T-R013-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL16T.013GTR-ND.
RES .015 OHM 1/2W 2% 1206 SMD - RL1632T-R015-G
Order 'res .015 ohm 1/2w 2% 1206 smd - RL1632T-R015-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16T.015GCT-ND.
RES .015 OHM 1/2W 2% 1206 SMD - RL1632T-R015-G
Order 'res .015 ohm 1/2w 2% 1206 smd - RL1632T-R015-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL16T.015GTR-ND.
RES .016 OHM 1/2W 2% 1206 SMD - RL1632T-R016-G
Order 'res .016 ohm 1/2w 2% 1206 smd - RL1632T-R016-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16T.016GCT-ND.
RES .016 OHM 1/2W 2% 1206 SMD - RL1632T-R016-G
Order 'res .016 ohm 1/2w 2% 1206 smd - RL1632T-R016-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL16T.016GTR-ND.
RES .018 OHM 1/2W 2% 1206 SMD - RL1632T-R018-G
Order 'res .018 ohm 1/2w 2% 1206 smd - RL1632T-R018-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16T.018GCT-ND.
Send this link via E-Mail
Help With This Screen