RES .04 OHM 1/4W 1% 1206 SMD - WSL1206R0400FEA - Resistors
| Digi-Key Part Number | WSLC-.04CT-ND |
1 10 50 100 250 500 1000 |
1.12000 .95200 .84000 .73920 .56000 .50400 .44800 |
Extended Price
1.12 9.52 42.00 73.92 140.00 252.00 448.00 |
| Manufacturer Part Number | WSL1206R0400FEA | |||
| Description | RES .04 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 834 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WSL1206R0400FEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.04 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Element |
| Voltage - Working | 0.100V |
| Temperature Coefficient | ±75ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WSL1206R0400FEA WSL1206R0400FEA WSLC 04CT ND WSLC04CTND WSLC-.04CT |
WSL1206R0400FEA Specification Sheet
RES .04 OHM 1/4W 1% 1206 SMD - WSL1206R0400FEA (WSLC-.04CT-ND) - Resistors
Related parts Resistors :RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0EA
Order 'res 0.0 ohm 1/4w 5% 1206 smd - CRCW12060000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0EA
Order 'res 0.0 ohm 1/4w 5% 1206 smd - CRCW12060000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0EA
Order 'res 0.0 ohm 1/4w 5% 1206 smd - CRCW12060000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100ETR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KECT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KEDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KETR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10ECT-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0EDKR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10EDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0ETR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10ETR-ND.
Send this link via E-Mail
Help With This Screen