RES .002 OHM 1/4W 1% 1206 SMD - WSL12062L000FEA
| Digi-Key Part Number | WSLC-.002CT-ND |
1 10 50 100 250 500 1000 |
1.57000 1.33500 1.17760 1.03620 .78500 .70650 .62800 |
Extended Price
1.57 13.35 58.88 103.62 196.25 353.25 628.00 |
| Manufacturer Part Number | WSL12062L000FEA | |||
| Description | RES .002 OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 946 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WSL12062L000FEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.002 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Metal Film |
| Voltage - Working | 0.220V |
| Temperature Coefficient | ±275ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WSL12062L000FEA WSL12062L000FEA WSLC 002CT ND WSLC002CTND WSLC-.002CT |
WSL12062L000FEA Specification Sheet
RES .002 OHM 1/4W 1% 1206 SMD - WSL12062L000FEA (WSLC-.002CT-ND)
Related parts:RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0EA
Order 'res 0.0 ohm 1/4w 5% 1206 smd - CRCW12060000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0ECT-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0EA
Order 'res 0.0 ohm 1/4w 5% 1206 smd - CRCW12060000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0EDKR-ND.
RES 0.0 OHM 1/4W 5% 1206 SMD - CRCW12060000Z0EA
Order 'res 0.0 ohm 1/4w 5% 1206 smd - CRCW12060000Z0EA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0ETR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100ECT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - CRCW1206100RJNEA
Order 'res 100 ohm 1/4w 5% 1206 smd - CRCW1206100RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100ETR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KECT-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KEDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - CRCW1206100KJNEA
Order 'res 100k ohm 1/4w 5% 1206 smd - CRCW1206100KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KETR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0ECT-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10ECT-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.0EDKR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-10EDKR-ND.
RES 1.0 OHM 1/4W 5% 1206 SMD - CRCW12061R00JNEA
Order 'res 1.0 ohm 1/4w 5% 1206 smd - CRCW12061R00JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.0ETR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - CRCW120610R0JNEA
Order 'res 10 ohm 1/4w 5% 1206 smd - CRCW120610R0JNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-10ETR-ND.
Send this link via E-Mail
Help With This Screen