RES HP .47 OHM 1/3W 1% 0805 SMD - RP2012T-R47-F - Resistors
| Digi-Key Part Number | RP20T.47FTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.05950 .05600 .05250 .04900 .04550 .04375 .04288 |
Extended Price
297.50 560.00 1312.50 2450.00 4550.00 10937.50 21440.00 |
| Manufacturer Part Number | RP2012T-R47-F | |||
| Description | RES HP .47 OHM 1/3W 1% 0805 SMD | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP2012T-R47-F |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 0.47 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP2012T R47 F RP2012TR47F RP20T 47FTR ND RP20T47FTRND RP20T.47FTR |
RP2012T-R47-F Specification Sheet
RES HP .47 OHM 1/3W 1% 0805 SMD - RP2012T-R47-F (RP20T.47FTR-ND) - Resistors
Related parts Resistors:RES HP .47 OHM 1/3W 1% 0805 SMD - RP2012T-R47-F
Order 'res hp .47 ohm 1/3w 1% 0805 smd - RP2012T-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.47FCT-ND.
RES HP 4.7 OHM 1/3W 1% 0805 SMD - RP2012T-4R7-F
Order 'res hp 4.7 ohm 1/3w 1% 0805 smd - RP2012T-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T4.7FCT-ND.
RES HP .47 OHM 1/3W 1% 0805 SMD - RP2012T-R47-F
Order 'res hp .47 ohm 1/3w 1% 0805 smd - RP2012T-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20T.47FTR-ND.
RES HP 4.7 OHM 1/3W 1% 0805 SMD - RP2012T-4R7-F
Order 'res hp 4.7 ohm 1/3w 1% 0805 smd - RP2012T-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20T4.7FTR-ND.
RES HP .47 OHM 1/3W 1% 0805 SMD - RP2012T-R47-F
Order 'res hp .47 ohm 1/3w 1% 0805 smd - RP2012T-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.47FDKR-ND.
RES HP 4.7 OHM 1/3W 1% 0805 SMD - RP2012T-4R7-F
Order 'res hp 4.7 ohm 1/3w 1% 0805 smd - RP2012T-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T4.7FDKR-ND.
RES HP 47 OHM 1/3W 1% 0805 SMD - RP2012S-470-F
Order 'res hp 47 ohm 1/3w 1% 0805 smd - RP2012S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S47FCT-ND.
RES HP 47 OHM 1/3W 1% 0805 SMD - RP2012S-470-F
Order 'res hp 47 ohm 1/3w 1% 0805 smd - RP2012S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S47FTR-ND.
RES HP 47 OHM 1/3W 1% 0805 SMD - RP2012S-470-F
Order 'res hp 47 ohm 1/3w 1% 0805 smd - RP2012S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S47FDKR-ND.
RES HP 47 OHM 1/6W 1% 0402 SMD - RP1005S-470-F
Order 'res hp 47 ohm 1/6w 1% 0402 smd - RP1005S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S47FCT-ND.
RES HP 4.7 OHM 1/6W 1% 0402 SMD - RP1005S-4R7-F
Order 'res hp 4.7 ohm 1/6w 1% 0402 smd - RP1005S-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S4.7FCT-ND.
RES HP .47 OHM 1/6W 1% 0402 SMD - RP1005S-R47-F
Order 'res hp .47 ohm 1/6w 1% 0402 smd - RP1005S-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.47FCT-ND.
RES HP 4.7 OHM 1/6W 1% 0402 SMD - RP1005S-4R7-F
Order 'res hp 4.7 ohm 1/6w 1% 0402 smd - RP1005S-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S4.7FTR-ND.
RES HP .47 OHM 1/6W 1% 0402 SMD - RP1005S-R47-F
Order 'res hp .47 ohm 1/6w 1% 0402 smd - RP1005S-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S.47FTR-ND.
RES HP 47 OHM 1/6W 1% 0402 SMD - RP1005S-470-F
Order 'res hp 47 ohm 1/6w 1% 0402 smd - RP1005S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S47FTR-ND.
Send this link via E-Mail
Help With This Screen