RES HP .39 OHM 1/3W 1% 0805 SMD - RP2012T-R39-F
| Digi-Key Part Number | RP20T.39FCT-ND |
10 50 200 1000 |
.53600 .28860 .16575 .11310 |
Extended Price
5.36 14.43 33.15 113.10 |
| Manufacturer Part Number | RP2012T-R39-F | |||
| Description | RES HP .39 OHM 1/3W 1% 0805 SMD | |||
| Quantity Available | 2190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP2012T-R39-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.39 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP2012T R39 F RP2012TR39F RP20T 39FCT ND RP20T39FCTND RP20T.39FCT |
RP2012T-R39-F Specification Sheet
RES HP .39 OHM 1/3W 1% 0805 SMD - RP2012T-R39-F (RP20T.39FCT-ND)
Related parts:RES HP 3.9 OHM 1/3W 1% 0805 SMD - RP2012T-3R9-F
Order 'res hp 3.9 ohm 1/3w 1% 0805 smd - RP2012T-3R9-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T3.9FCT-ND.
RES HP .39 OHM 1/3W 1% 0805 SMD - RP2012T-R39-F
Order 'res hp .39 ohm 1/3w 1% 0805 smd - RP2012T-R39-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.39FCT-ND.
RES HP 3.9 OHM 1/3W 1% 0805 SMD - RP2012T-3R9-F
Order 'res hp 3.9 ohm 1/3w 1% 0805 smd - RP2012T-3R9-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20T3.9FTR-ND.
RES HP .39 OHM 1/3W 1% 0805 SMD - RP2012T-R39-F
Order 'res hp .39 ohm 1/3w 1% 0805 smd - RP2012T-R39-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20T.39FTR-ND.
RES HP .39 OHM 1/3W 1% 0805 SMD - RP2012T-R39-F
Order 'res hp .39 ohm 1/3w 1% 0805 smd - RP2012T-R39-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.39FDKR-ND.
RES HP 3.9 OHM 1/3W 1% 0805 SMD - RP2012T-3R9-F
Order 'res hp 3.9 ohm 1/3w 1% 0805 smd - RP2012T-3R9-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T3.9FDKR-ND.
RES HP 39 OHM 1/3W 1% 0805 SMD - RP2012S-390-F
Order 'res hp 39 ohm 1/3w 1% 0805 smd - RP2012S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S39FCT-ND.
RES HP 39 OHM 1/3W 1% 0805 SMD - RP2012S-390-F
Order 'res hp 39 ohm 1/3w 1% 0805 smd - RP2012S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S39FTR-ND.
RES HP 39 OHM 1/3W 1% 0805 SMD - RP2012S-390-F
Order 'res hp 39 ohm 1/3w 1% 0805 smd - RP2012S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S39FDKR-ND.
RES HP 3.9 OHM 1/6W 1% 0402 SMD - RP1005S-3R9-F
Order 'res hp 3.9 ohm 1/6w 1% 0402 smd - RP1005S-3R9-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S3.9FCT-ND.
RES HP .39 OHM 1/6W 1% 0402 SMD - RP1005S-R39-F
Order 'res hp .39 ohm 1/6w 1% 0402 smd - RP1005S-R39-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.39FCT-ND.
RES HP 39 OHM 1/6W 1% 0402 SMD - RP1005S-390-F
Order 'res hp 39 ohm 1/6w 1% 0402 smd - RP1005S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S39FCT-ND.
RES HP .39 OHM 1/6W 1% 0402 SMD - RP1005S-R39-F
Order 'res hp .39 ohm 1/6w 1% 0402 smd - RP1005S-R39-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S.39FTR-ND.
RES HP 39 OHM 1/6W 1% 0402 SMD - RP1005S-390-F
Order 'res hp 39 ohm 1/6w 1% 0402 smd - RP1005S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S39FTR-ND.
RES HP 3.9 OHM 1/6W 1% 0402 SMD - RP1005S-3R9-F
Order 'res hp 3.9 ohm 1/6w 1% 0402 smd - RP1005S-3R9-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP10S3.9FTR-ND.
Send this link via E-Mail
Help With This Screen