RES HP 1.2 OHM 1/3W 1% 0805 SMD - RP2012T-1R2-F - Resistors
| Digi-Key Part Number | RP20T1.2FTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.05950 .05600 .05250 .04900 .04550 .04375 .04288 |
Extended Price
297.50 560.00 1312.50 2450.00 4550.00 10937.50 21440.00 |
| Manufacturer Part Number | RP2012T-1R2-F | |||
| Description | RES HP 1.2 OHM 1/3W 1% 0805 SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP2012T-1R2-F |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.20 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP2012T 1R2 F RP2012T1R2F RP20T1 2FTR ND RP20T12FTRND RP20T1.2FTR |
RP2012T-1R2-F Specification Sheet
RES HP 1.2 OHM 1/3W 1% 0805 SMD - RP2012T-1R2-F (RP20T1.2FTR-ND) - Resistors
Related parts Resistors:RES 2 OHM 1/8W 5% 0805 SMD - RMCF 1/10 2 5% R
Order 'res 2 ohm 1/8w 5% 0805 smd - RMCF 1/10 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1025%R-ND.
RES 2 OHM 1/3W 5% 1210 SMD - RMCF 1/4 2 5% R
Order 'res 2 ohm 1/3w 5% 1210 smd - RMCF 1/4 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/425%R-ND.
RES TF 0.125W 2 OHM 1% 0805 - RMC 1/10 2 1% R
Order 'res tf 0.125w 2 ohm 1% 0805 - RMC 1/10 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1021%R-ND.
RES TF 0.125W 2 OHM 5% 0805 - RMC 1/10 2 5% R
Order 'res tf 0.125w 2 ohm 5% 0805 - RMC 1/10 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1025%R-ND.
RES .022 OHM 1/4W 5% 0805 SMD - CSR 1/4 0.022 5% R
Order 'res .022 ohm 1/4w 5% 0805 smd - CSR 1/4 0.022 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.0225%R-ND.
RES .025 OHM 1/4W 5% 0805 SMD - CSR 1/4 0.025 5% R
Order 'res .025 ohm 1/4w 5% 0805 smd - CSR 1/4 0.025 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.0255%R-ND.
RES .068 OHM 1/4W 5% 0805 SMD - CSR 1/4 0.068 5% R
Order 'res .068 ohm 1/4w 5% 0805 smd - CSR 1/4 0.068 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.0685%R-ND.
RES .075 OHM 1/4W 5% 0805 SMD - CSR 1/4 0.075 5% R
Order 'res .075 ohm 1/4w 5% 0805 smd - CSR 1/4 0.075 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.0755%R-ND.
RES .1 OHM 1/4W 5% 0805 SMD - CSR 1/4 0.1 5% I
Order 'res .1 ohm 1/4w 5% 0805 smd - CSR 1/4 0.1 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.15%I-ND.
RES .1 OHM 1/4W 5% 0805 SMD - CSR 1/4 0.1 5% R
Order 'res .1 ohm 1/4w 5% 0805 smd - CSR 1/4 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.15%R-ND.
RES CURRENT SENSE .2 OHM 3W 1% - MR 3 0.2 1% R
Order 'res current sense .2 ohm 3w 1% - MR 3 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR30.21%R-ND.
RES 360 OHM 1/3W 5% 1210 SMD - RMC 1/4 360 5% R
Order 'res 360 ohm 1/3w 5% 1210 smd - RMC 1/4 360 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/43605%R-ND.
RES 360K OHM 1/3W 5% 1210 SMD - RMC 1/4 360K 5% R
Order 'res 360k ohm 1/3w 5% 1210 smd - RMC 1/4 360K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/4360K5%R-ND.
RES 36K OHM 1/3W 5% 1210 SMD - RMC 1/4 36K 5% R
Order 'res 36k ohm 1/3w 5% 1210 smd - RMC 1/4 36K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/436K5%R-ND.
RES 390 OHM 1/3W 5% 1210 SMD - RMC 1/4 390 5% R
Order 'res 390 ohm 1/3w 5% 1210 smd - RMC 1/4 390 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/43905%R-ND.
Send this link via E-Mail
Help With This Screen