RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F - Resistors
| Digi-Key Part Number | RP20S27FCT-ND |
10 50 200 1000 |
.53600 .28860 .16575 .11310 |
Extended Price
5.36 14.43 33.15 113.10 |
| Manufacturer Part Number | RP2012S-270-F | |||
| Description | RES HP 27 OHM 1/3W 1% 0805 SMD | |||
| Quantity Available | 2550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP2012S-270-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 27.0 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP2012S 270 F RP2012S270F RP20S27FCT ND RP20S27FCTND RP20S27FCT |
RP2012S-270-F Specification Sheet
RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F (RP20S27FCT-ND) - Resistors
Related parts Resistors:RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F
Order 'res hp 27 ohm 1/3w 1% 0805 smd - RP2012S-270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S27FCT-ND.
RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F
Order 'res hp 27 ohm 1/3w 1% 0805 smd - RP2012S-270-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S27FTR-ND.
RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F
Order 'res hp 27 ohm 1/3w 1% 0805 smd - RP2012S-270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S27FDKR-ND.
RES HP 2.7 OHM 1/3W 1% 0805 SMD - RP2012T-2R7-F
Order 'res hp 2.7 ohm 1/3w 1% 0805 smd - RP2012T-2R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T2.7FCT-ND.
RES HP .27 OHM 1/3W 1% 0805 SMD - RP2012T-R27-F
Order 'res hp .27 ohm 1/3w 1% 0805 smd - RP2012T-R27-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.27FCT-ND.
RES HP .27 OHM 1/3W 1% 0805 SMD - RP2012T-R27-F
Order 'res hp .27 ohm 1/3w 1% 0805 smd - RP2012T-R27-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20T.27FTR-ND.
RES HP 2.7 OHM 1/3W 1% 0805 SMD - RP2012T-2R7-F
Order 'res hp 2.7 ohm 1/3w 1% 0805 smd - RP2012T-2R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20T2.7FTR-ND.
RES HP .27 OHM 1/3W 1% 0805 SMD - RP2012T-R27-F
Order 'res hp .27 ohm 1/3w 1% 0805 smd - RP2012T-R27-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.27FDKR-ND.
RES HP 2.7 OHM 1/3W 1% 0805 SMD - RP2012T-2R7-F
Order 'res hp 2.7 ohm 1/3w 1% 0805 smd - RP2012T-2R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T2.7FDKR-ND.
RES HP .10 OHM 1/3W 1% 0805 SMD - RP2012T-R10-F
Order 'res hp .10 ohm 1/3w 1% 0805 smd - RP2012T-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.10FDKR-ND.
RES HP .12 OHM 1/3W 1% 0805 SMD - RP2012T-R12-F
Order 'res hp .12 ohm 1/3w 1% 0805 smd - RP2012T-R12-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.12FDKR-ND.
RES HP .15 OHM 1/3W 1% 0805 SMD - RP2012T-R15-F
Order 'res hp .15 ohm 1/3w 1% 0805 smd - RP2012T-R15-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.15FDKR-ND.
RES HP .18 OHM 1/3W 1% 0805 SMD - RP2012T-R18-F
Order 'res hp .18 ohm 1/3w 1% 0805 smd - RP2012T-R18-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.18FDKR-ND.
RES HP .22 OHM 1/3W 1% 0805 SMD - RP2012T-R22-F
Order 'res hp .22 ohm 1/3w 1% 0805 smd - RP2012T-R22-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.22FDKR-ND.
RES HP .33 OHM 1/3W 1% 0805 SMD - RP2012T-R33-F
Order 'res hp .33 ohm 1/3w 1% 0805 smd - RP2012T-R33-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.33FDKR-ND.
Send this link via E-Mail
Help With This Screen