RES HP 47 OHM 1/5W 1% 0603 SMD - RP1608S-470-F
| Digi-Key Part Number | RP16S47FCT-ND |
10 50 200 1000 |
.68800 .37000 .21250 .14500 |
Extended Price
6.88 18.50 42.50 145.00 |
| Manufacturer Part Number | RP1608S-470-F | |||
| Description | RES HP 47 OHM 1/5W 1% 0603 SMD | |||
| Quantity Available | 1100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RP1608S-470-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.2W, 1/5W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RP1608S 470 F RP1608S470F RP16S47FCT ND RP16S47FCTND RP16S47FCT |
RP1608S-470-F Specification Sheet
RES HP 47 OHM 1/5W 1% 0603 SMD - RP1608S-470-F (RP16S47FCT-ND)
Related parts:RES HP 47 OHM 1/3W 1% 0805 SMD - RP2012S-470-F
Order 'res hp 47 ohm 1/3w 1% 0805 smd - RP2012S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S47FDKR-ND.
RES HP .47 OHM 1/3W 1% 0805 SMD - RP2012T-R47-F
Order 'res hp .47 ohm 1/3w 1% 0805 smd - RP2012T-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.47FDKR-ND.
RES HP 4.7 OHM 1/3W 1% 0805 SMD - RP2012T-4R7-F
Order 'res hp 4.7 ohm 1/3w 1% 0805 smd - RP2012T-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T4.7FDKR-ND.
RES HP 47 OHM 1/5W 1% 0603 SMD - RP1608S-470-F
Order 'res hp 47 ohm 1/5w 1% 0603 smd - RP1608S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S47FCT-ND.
RES HP 4.7 OHM 1/5W 1% 0603 SMD - RP1608S-4R7-F
Order 'res hp 4.7 ohm 1/5w 1% 0603 smd - RP1608S-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S4.7FCT-ND.
RES HP .47 OHM 1/5W 1% 0603 SMD - RP1608S-R47-F
Order 'res hp .47 ohm 1/5w 1% 0603 smd - RP1608S-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S.47FCT-ND.
RES HP .47 OHM 1/5W 1% 0603 SMD - RP1608S-R47-F
Order 'res hp .47 ohm 1/5w 1% 0603 smd - RP1608S-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP16S.47FTR-ND.
RES HP 47 OHM 1/5W 1% 0603 SMD - RP1608S-470-F
Order 'res hp 47 ohm 1/5w 1% 0603 smd - RP1608S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP16S47FTR-ND.
RES HP 4.7 OHM 1/5W 1% 0603 SMD - RP1608S-4R7-F
Order 'res hp 4.7 ohm 1/5w 1% 0603 smd - RP1608S-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP16S4.7FTR-ND.
RES HP .47 OHM 1/5W 1% 0603 SMD - RP1608S-R47-F
Order 'res hp .47 ohm 1/5w 1% 0603 smd - RP1608S-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S.47FDKR-ND.
RES HP 4.7 OHM 1/5W 1% 0603 SMD - RP1608S-4R7-F
Order 'res hp 4.7 ohm 1/5w 1% 0603 smd - RP1608S-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S4.7FDKR-ND.
RES HP 47 OHM 1/5W 1% 0603 SMD - RP1608S-470-F
Order 'res hp 47 ohm 1/5w 1% 0603 smd - RP1608S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP16S47FDKR-ND.
RES HP 47 OHM 1/6W 1% 0402 SMD - RP1005S-470-F
Order 'res hp 47 ohm 1/6w 1% 0402 smd - RP1005S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S47FCT-ND.
RES HP 4.7 OHM 1/6W 1% 0402 SMD - RP1005S-4R7-F
Order 'res hp 4.7 ohm 1/6w 1% 0402 smd - RP1005S-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S4.7FCT-ND.
RES HP .47 OHM 1/6W 1% 0402 SMD - RP1005S-R47-F
Order 'res hp .47 ohm 1/6w 1% 0402 smd - RP1005S-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S.47FCT-ND.
Send this link via E-Mail
Help With This Screen