CAP CERAMIC 100PF 50V NP0 1206 - VJ1206A101JXACW1BC - Capacitors
| Digi-Key Part Number | BC1314TR-ND |
4000 |
.02376 |
Extended Price
95.04 |
| Manufacturer Part Number | VJ1206A101JXACW1BC | |||
| Description | CAP CERAMIC 100PF 50V NP0 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A101JXACW1BC |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | VJ HVArc Guard |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A101JXACW1BC VJ1206A101JXACW1BC BC1314TR ND BC1314TRND BC1314TR |
VJ1206A101JXACW1BC Specification Sheet
CAP CERAMIC 100PF 50V NP0 1206 - VJ1206A101JXACW1BC (BC1314TR-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 100PF 50V NP0 1206 - VJ1206A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 1206 - VJ1206A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1314CT-ND.
CAP CERAMIC 100PF 50V NP0 1206 - VJ1206A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 1206 - VJ1206A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1314DKR-ND.
CAP CERAMIC 100PF 50V NP0 1206 - VJ1206A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 1206 - VJ1206A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1314TR-ND.
CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0402 - VJ0402A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1204CT-ND.
CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0402 - VJ0402A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1204DKR-ND.
CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0402 - VJ0402A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1204TR-ND.
CAP CERAMIC 100PF 50V NP0 0603 - VJ0603A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0603 - VJ0603A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1236CT-ND.
CAP CERAMIC 100PF 50V NP0 0603 - VJ0603A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0603 - VJ0603A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1236DKR-ND.
CAP CERAMIC 100PF 50V NP0 0603 - VJ0603A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0603 - VJ0603A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1236TR-ND.
CAP CERAMIC 100PF 50V NP0 0805 - VJ0805A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0805 - VJ0805A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1268CT-ND.
CAP CERAMIC 100PF 50V NP0 0805 - VJ0805A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0805 - VJ0805A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1268DKR-ND.
CAP CERAMIC 100PF 50V NP0 0805 - VJ0805A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0805 - VJ0805A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1268TR-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - VJ1206A2R2CXACW1BC
Order 'cap ceramic 2.2pf 50v np0 1206 - VJ1206A2R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1301CT-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - VJ1206A2R2CXACW1BC
Order 'cap ceramic 2.2pf 50v np0 1206 - VJ1206A2R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1301DKR-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - VJ1206A2R2CXACW1BC
Order 'cap ceramic 2.2pf 50v np0 1206 - VJ1206A2R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1301TR-ND.
Send this link via E-Mail
Help With This Screen