CAP CERAMIC 5.6PF 50V NP0 1206 - VJ1206A5R6CXACW1BC
| Digi-Key Part Number | BC1303TR-ND |
20000 |
.01756 |
Extended Price
351.20 |
| Manufacturer Part Number | VJ1206A5R6CXACW1BC | |||
| Description | CAP CERAMIC 5.6PF 50V NP0 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1206A5R6CXACW1BC |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 5.6pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | VJ HVArc Guard |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1206A5R6CXACW1BC VJ1206A5R6CXACW1BC BC1303TR ND BC1303TRND BC1303TR |
VJ1206A5R6CXACW1BC Specification Sheet
CAP CERAMIC 5.6PF 50V NP0 1206 - VJ1206A5R6CXACW1BC (BC1303TR-ND)
Related parts:CAP CERAMIC 5.6PF 50V NP0 1206 - VJ1206A5R6CXACW1BC
Order 'cap ceramic 5.6pf 50v np0 1206 - VJ1206A5R6CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1303CT-ND.
CAP CERAMIC 5.6PF 50V NP0 1206 - VJ1206A5R6CXACW1BC
Order 'cap ceramic 5.6pf 50v np0 1206 - VJ1206A5R6CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1303DKR-ND.
CAP CERAMIC 5.6PF 50V NP0 1206 - VJ1206A5R6CXACW1BC
Order 'cap ceramic 5.6pf 50v np0 1206 - VJ1206A5R6CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1303TR-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - VJ1206A2R2CXACW1BC
Order 'cap ceramic 2.2pf 50v np0 1206 - VJ1206A2R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1301CT-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - VJ1206A2R2CXACW1BC
Order 'cap ceramic 2.2pf 50v np0 1206 - VJ1206A2R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1301DKR-ND.
CAP CERAMIC 2.2PF 50V NP0 1206 - VJ1206A2R2CXACW1BC
Order 'cap ceramic 2.2pf 50v np0 1206 - VJ1206A2R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1301TR-ND.
CAP CERAMIC 3.3PF 50V NP0 1206 - VJ1206A3R3CXACW1BC
Order 'cap ceramic 3.3pf 50v np0 1206 - VJ1206A3R3CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1302CT-ND.
CAP CERAMIC 3.3PF 50V NP0 1206 - VJ1206A3R3CXACW1BC
Order 'cap ceramic 3.3pf 50v np0 1206 - VJ1206A3R3CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1302DKR-ND.
CAP CERAMIC 3.3PF 50V NP0 1206 - VJ1206A3R3CXACW1BC
Order 'cap ceramic 3.3pf 50v np0 1206 - VJ1206A3R3CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1302TR-ND.
CAP CERAMIC 10PF 50V NP0 1206 - VJ1206A100JXACW1BC
Order 'cap ceramic 10pf 50v np0 1206 - VJ1206A100JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1304CT-ND.
CAP CERAMIC 10PF 50V NP0 1206 - VJ1206A100JXACW1BC
Order 'cap ceramic 10pf 50v np0 1206 - VJ1206A100JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1304DKR-ND.
CAP CERAMIC 10PF 50V NP0 1206 - VJ1206A100JXACW1BC
Order 'cap ceramic 10pf 50v np0 1206 - VJ1206A100JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1304TR-ND.
CAP CERAMIC 15PF 50V NP0 1206 - VJ1206A150JXACW1BC
Order 'cap ceramic 15pf 50v np0 1206 - VJ1206A150JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1305CT-ND.
CAP CERAMIC 15PF 50V NP0 1206 - VJ1206A150JXACW1BC
Order 'cap ceramic 15pf 50v np0 1206 - VJ1206A150JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1305DKR-ND.
CAP CERAMIC 15PF 50V NP0 1206 - VJ1206A150JXACW1BC
Order 'cap ceramic 15pf 50v np0 1206 - VJ1206A150JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1305TR-ND.
Send this link via E-Mail
Help With This Screen