RES 100 OHM 1/16W .02% 0603 - RG1608V-101-P-T1
| Digi-Key Part Number | RG1608V100PCT-ND |
10 50 200 500 |
10.64300 5.72760 3.28950 2.24460 |
Extended Price
106.43 286.38 657.90 1122.30 |
| Manufacturer Part Number | RG1608V-101-P-T1 | |||
| Description | RES 100 OHM 1/16W .02% 0603 | |||
| Quantity Available | 920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG1608V-101-P-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.02% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG1608V 101 P T1 RG1608V101PT1 RG1608V100PCT ND RG1608V100PCTND RG1608V100PCT |
RG1608V-101-P-T1 Specification Sheet
RES 100 OHM 1/16W .02% 0603 - RG1608V-101-P-T1 (RG1608V100PCT-ND)
Related parts:RES 100 OHM 1/16W .02% 0603 - RG1608V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0603 - RG1608V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V100PCT-ND.
RES 100 OHM 1/16W .02% 0603 - RG1608V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0603 - RG1608V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V100PDKR-ND.
RES 100 OHM 1/16W .02% 0603 - RG1608V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0603 - RG1608V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V100PTR-ND.
RES 100 OHM 1/16W .02% 0603 - RG1608N-101-P-T1
Order 'res 100 ohm 1/16w .02% 0603 - RG1608N-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608N-101-P-T1-ND.
RES 100 OHM 1/16W .02% 0603 - RG1608P-101-P-T1
Order 'res 100 ohm 1/16w .02% 0603 - RG1608P-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608P-101-P-T1-ND.
RES 100 OHM 1/16W .02% 0402 - RG1005V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0402 - RG1005V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V100PCT-ND.
RES 100 OHM 1/16W .02% 0402 - RG1005V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0402 - RG1005V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1005V100PDKR-ND.
RES 100 OHM 1/16W .02% 0402 - RG1005V-101-P-T1
Order 'res 100 ohm 1/16w .02% 0402 - RG1005V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1005V100PTR-ND.
RES 1.0K OHM 1/16W .02% 0603 - RG1608V-102-P-T1
Order 'res 1.0k ohm 1/16w .02% 0603 - RG1608V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V1.0KPCT-ND.
RES 1.0K OHM 1/16W .02% 0603 - RG1608V-102-P-T1
Order 'res 1.0k ohm 1/16w .02% 0603 - RG1608V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V1.0KPDKR-ND.
RES 1.0K OHM 1/16W .02% 0603 - RG1608V-102-P-T1
Order 'res 1.0k ohm 1/16w .02% 0603 - RG1608V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V1.0KPTR-ND.
RES 110 OHM 1/16W .02% 0603 - RG1608V-111-P-T1
Order 'res 110 ohm 1/16w .02% 0603 - RG1608V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V110PCT-ND.
RES 110 OHM 1/16W .02% 0603 - RG1608V-111-P-T1
Order 'res 110 ohm 1/16w .02% 0603 - RG1608V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG1608V110PDKR-ND.
RES 110 OHM 1/16W .02% 0603 - RG1608V-111-P-T1
Order 'res 110 ohm 1/16w .02% 0603 - RG1608V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V110PTR-ND.
RES 1.1K OHM 1/16W .02% 0603 - RG1608V-112-P-T1
Order 'res 1.1k ohm 1/16w .02% 0603 - RG1608V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG1608V-112-P-T1-ND.
Send this link via E-Mail
Help With This Screen