RES 3.3M OHM METAL FILM .50W 5% - HVR3700003304JR500 - Resistors
| Digi-Key Part Number | PPCHJ3.3MTR-ND |
5000 10000 25000 50000 100000 250000 500000 1000000 |
.10100 .08600 .07800 .07000 .05900 .05400 .04900 .04300 |
Extended Price
505.00 860.00 1950.00 3500.00 5900.00 13500.00 24500.00 43000.00 |
| Manufacturer Part Number | HVR3700003304JR500 | |||
| Description | RES 3.3M OHM METAL FILM .50W 5% | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVR3700003304JR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 3.30M |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 3500V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVR3700003304JR500 HVR3700003304JR500 PPCHJ3 3MTR ND PPCHJ33MTRND PPCHJ3.3MTR |
HVR3700003304JR500 Specification Sheet
RES 3.3M OHM METAL FILM .50W 5% - HVR3700003304JR500 (PPCHJ3.3MTR-ND) - Resistors
Related parts Resistors:RES 3.3M OHM METAL FILM .50W 5% - HVR3700003304JR500
Order 'res 3.3m ohm metal film .50w 5% - HVR3700003304JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ3.3MCT-ND.
RES 3.3M OHM METAL FILM .50W 5% - HVR3700003304JR500
Order 'res 3.3m ohm metal film .50w 5% - HVR3700003304JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHJ3.3MTR-ND.
RES 100K OHM METAL FILM .50W 5% - HVR3700001003JR500
Order 'res 100k ohm metal film .50w 5% - HVR3700001003JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ100KCT-ND.
RES 100K OHM METAL FILM .50W 5% - HVR3700001003JR500
Order 'res 100k ohm metal film .50w 5% - HVR3700001003JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHJ100KTR-ND.
RES 1.0M OHM METAL FILM .50W 5% - HVR3700001004JR500
Order 'res 1.0m ohm metal film .50w 5% - HVR3700001004JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ1.0MCT-ND.
RES 10M OHM METAL FILM .50W 5% - HVR3700001005JR500
Order 'res 10m ohm metal film .50w 5% - HVR3700001005JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ10MCT-ND.
RES 1.0M OHM METAL FILM .50W 5% - HVR3700001004JR500
Order 'res 1.0m ohm metal film .50w 5% - HVR3700001004JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHJ1.0MTR-ND.
RES 10M OHM METAL FILM .50W 5% - HVR3700001005JR500
Order 'res 10m ohm metal film .50w 5% - HVR3700001005JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHJ10MTR-ND.
RES 110K OHM METAL FILM .50W 5% - HVR3700001103JR500
Order 'res 110k ohm metal film .50w 5% - HVR3700001103JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ110KCT-ND.
RES 110K OHM METAL FILM .50W 5% - HVR3700001103JR500
Order 'res 110k ohm metal film .50w 5% - HVR3700001103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHJ110KTR-ND.
RES 11M OHM METAL FILM .50W 5% - HVR3700001105JR500
Order 'res 11m ohm metal film .50w 5% - HVR3700001105JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ11MCT-ND.
RES 1.1M OHM METAL FILM .50W 5% - HVR3700001104JR500
Order 'res 1.1m ohm metal film .50w 5% - HVR3700001104JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ1.1MCT-ND.
RES 1.1M OHM METAL FILM .50W 5% - HVR3700001104JR500
Order 'res 1.1m ohm metal film .50w 5% - HVR3700001104JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHJ1.1MTR-ND.
RES 11M OHM METAL FILM .50W 5% - HVR3700001105JR500
Order 'res 11m ohm metal film .50w 5% - HVR3700001105JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHJ11MTR-ND.
RES 120K OHM METAL FILM .50W 5% - HVR3700001203JR500
Order 'res 120k ohm metal film .50w 5% - HVR3700001203JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ120KCT-ND.
Send this link via E-Mail
Help With This Screen