3.30M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700003304JR500
RES 3.3M OHM METAL FILM .50W 5% - HVR3700003304JR500
| Digi-Key Part Number | PPCHJ3.3MCT-ND |
5 200 1000 |
.59000 .22475 .11625 |
Extended Price
2.95 44.95 116.25 |
| Manufacturer Part Number | HVR3700003304JR500 | |||
| Description | RES 3.3M OHM METAL FILM .50W 5% | |||
| Quantity Available | 13070 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVR3700003304JR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.30M |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVR3700003304JR500 HVR3700003304JR500 PPCHJ3 3MCT ND PPCHJ33MCTND PPCHJ3.3MCT |
HVR3700003304JR500 Specification Sheet
RES 3.3M OHM METAL FILM .50W 5% - HVR3700003304JR500 (PPCHJ3.3MCT-ND)
Related parts 3.30M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700003304JR5003.30M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700003304JR500
Order 'res 3.3m ohm metal film .50w 5% - HVR3700003304JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ3.3MCT-ND.
33M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700003305JR500
Order 'res 33m ohm metal film .50w 5% - HVR3700003305JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ33MCT-ND.
33M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) VR37000003305JR500
Order 'res 33m ohm metal film .50w 5% - VR37000003305JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHHJ33MCT-ND.
3.30M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components HVR3700003304JR500
Order 'res 3.3m ohm metal film .50w 5% - HVR3700003304JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHJ3.3MTR-ND.
33M Ohm 1W Through Hole Resistors Vishay/BC Components (VA) VR68000003305JAC00
Order 'res 33m ohm metal film 1w 5% - VR68000003305JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number VR68J33MCT-ND.
3.30M Ohm 1W Through Hole Resistors Vishay/BC Components (VA) HVR6800003304JAC00
Order 'res 3.3m ohm metal film 1w 5% - HVR6800003304JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1J3.3MCT-ND.
100K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001003JR500
Order 'res 100k ohm metal film .50w 5% - HVR3700001003JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ100KCT-ND.
1.00M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001004JR500
Order 'res 1.0m ohm metal film .50w 5% - HVR3700001004JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ1.0MCT-ND.
10.0M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001005JR500
Order 'res 10m ohm metal film .50w 5% - HVR3700001005JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ10MCT-ND.
110K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001103JR500
Order 'res 110k ohm metal film .50w 5% - HVR3700001103JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ110KCT-ND.
11M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001105JR500
Order 'res 11m ohm metal film .50w 5% - HVR3700001105JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ11MCT-ND.
1.10M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001104JR500
Order 'res 1.1m ohm metal film .50w 5% - HVR3700001104JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ1.1MCT-ND.
120K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001203JR500
Order 'res 120k ohm metal film .50w 5% - HVR3700001203JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ120KCT-ND.
12M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001205JR500
Order 'res 12m ohm metal film .50w 5% - HVR3700001205JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ12MCT-ND.
1.20M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700001204JR500
Order 'res 1.2m ohm metal film .50w 5% - HVR3700001204JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ1.2MCT-ND.
Options for 3.30M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700003304JR500
Send this link via E-Mail
Help With This Screen
