RES 806K OHM METAL FILM .50W 1% - HVR3700008063FR500
| Digi-Key Part Number | PPCHF806KTR-ND |
5000 10000 25000 50000 100000 250000 500000 1000000 |
.13900 .11800 .10700 .09600 .08100 .07400 .06700 .05900 |
Extended Price
695.00 1180.00 2675.00 4800.00 8100.00 18500.00 33500.00 59000.00 |
| Manufacturer Part Number | HVR3700008063FR500 | |||
| Description | RES 806K OHM METAL FILM .50W 1% | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVR3700008063FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 806K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 3500V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVR3700008063FR500 HVR3700008063FR500 PPCHF806KTR ND PPCHF806KTRND PPCHF806KTR |
HVR3700008063FR500 Specification Sheet
RES 806K OHM METAL FILM .50W 1% - HVR3700008063FR500 (PPCHF806KTR-ND)
Related parts:RES 806K OHM METAL FILM .50W 1% - HVR3700008063FR500
Order 'res 806k ohm metal film .50w 1% - HVR3700008063FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF806KCT-ND.
RES 806K OHM METAL FILM .50W 1% - HVR3700008063FR500
Order 'res 806k ohm metal film .50w 1% - HVR3700008063FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF806KTR-ND.
RES 80.6K OHM METAL FILM .50W 1% - SFR16S0008062FR500
Order 'res 80.6k ohm metal film .50w 1% - SFR16S0008062FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED80K60F12AF5-ND.
RES 8.06K OHM METAL FILM .50W 1% - SFR16S0008061FR500
Order 'res 8.06k ohm metal film .50w 1% - SFR16S0008061FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED8K060F12AF5-ND.
RES 806K OHM METAL FILM .50W 1% - SFR16S0008063FR500
Order 'res 806k ohm metal film .50w 1% - SFR16S0008063FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC806KXCT-ND.
RES 806K OHM METAL FILM .50W 1% - SFR16S0008063FR500
Order 'res 806k ohm metal film .50w 1% - SFR16S0008063FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC806KXTR-ND.
RES 102K OHM METAL FILM .50W 1% - SFR16S0001023FR500
Order 'res 102k ohm metal film .50w 1% - SFR16S0001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .50W 1% - SFR16S0001020FR500
Order 'res 102 ohm metal film .50w 1% - SFR16S0001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102R0F12AF5-ND.
RES 105 OHM METAL FILM .50W 1% - SFR16S0001050FR500
Order 'res 105 ohm metal film .50w 1% - SFR16S0001050FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED105R0F12AF5-ND.
RES 107K OHM METAL FILM .50W 1% - SFR16S0001073FR500
Order 'res 107k ohm metal film .50w 1% - SFR16S0001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .50W 1% - SFR16S0001070FR500
Order 'res 107 ohm metal film .50w 1% - SFR16S0001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107R0F12AF5-ND.
RES 10.5K OHM METAL FILM .50W 1% - SFR16S0001052FR500
Order 'res 10.5k ohm metal film .50w 1% - SFR16S0001052FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K50F12AF5-ND.
RES 10.7K OHM METAL FILM .50W 1% - SFR16S0001072FR500
Order 'res 10.7k ohm metal film .50w 1% - SFR16S0001072FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K70F12AF5-ND.
RES 10.2 OHM METAL FILM .50W 1% - SFR16S0001029FR500
Order 'res 10.2 ohm metal film .50w 1% - SFR16S0001029FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10R20F12AF5-ND.
RES 10.5 OHM METAL FILM .50W 1% - SFR16S0001059FR500
Order 'res 10.5 ohm metal film .50w 1% - SFR16S0001059FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10R50F12AF5-ND.
Send this link via E-Mail
Help With This Screen