240K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700002403FR500
RES 240K OHM METAL FILM .50W 1% - HVR3700002403FR500 - Resistors
| Digi-Key Part Number | PPCHF240KCT-ND |
5 200 1000 |
.78000 .29725 .15375 |
Extended Price
3.90 59.45 153.75 |
| Manufacturer Part Number | HVR3700002403FR500 | |||
| Description | RES 240K OHM METAL FILM .50W 1% | |||
| Quantity Available | 8610 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVR3700002403FR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 240K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVR3700002403FR500 HVR3700002403FR500 PPCHF240KCT ND PPCHF240KCTND PPCHF240KCT |
HVR3700002403FR500 Specification Sheet
RES 240K OHM METAL FILM .50W 1% - HVR3700002403FR500 (PPCHF240KCT-ND) - Resistors
Related parts 240K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700002403FR500240K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700002403FR500
Order 'res 240k ohm metal film .50w 1% - HVR3700002403FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF240KCT-ND.
240K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components HVR3700002403FR500
Order 'res 240k ohm metal film .50w 1% - HVR3700002403FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF240KTR-ND.
240K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700002403JR500
Order 'res 240k ohm metal film .50w 5% - HVR3700002403JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ240KCT-ND.
240K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/BC Components (VA) HVR2500002403FR500
Order 'res 240k ohm metal film .25w 1% - HVR2500002403FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCQF240KCT-ND.
100K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001003FR500
Order 'res 100k ohm metal film .50w 1% - SFR16S0001003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC100KXCT-ND.
10.0K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001002FR500
Order 'res 10.0k ohm metal film .50w 1% - SFR16S0001002FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10.0KXCT-ND.
1.00K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001001FR500
Order 'res 1.00k ohm metal film .50w 1% - SFR16S0001001FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.00KXCT-ND.
1.00M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001004FR500
Order 'res 1.00m ohm metal film .50w 1% - SFR16S0001004FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.00MXCT-ND.
10.0 Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001009FR500
Order 'res 10.0 ohm metal film .50w 1% - SFR16S0001009FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10.0XCT-ND.
100 Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001000FR500
Order 'res 100 ohm metal film .50w 1% - SFR16S0001000FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC100XCT-ND.
1.02K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001021FR500
Order 'res 1.02k ohm metal film .50w 1% - SFR16S0001021FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.02KXCT-ND.
10.2K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001022FR500
Order 'res 10.2k ohm metal film .50w 1% - SFR16S0001022FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10.2KXCT-ND.
1.02M Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001024FR500
Order 'res 1.02m ohm metal film .50w 1% - SFR16S0001024FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.02MXCT-ND.
105K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001053FR500
Order 'res 105k ohm metal film .50w 1% - SFR16S0001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC105KXCT-ND.
1.05K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) SFR16S0001051FR500
Order 'res 1.05k ohm metal film .50w 1% - SFR16S0001051FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.05KXCT-ND.
Options for 240K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700002403FR500
Send this link via E-Mail
Help With This Screen
