CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
| Digi-Key Part Number | BC1266TR-ND |
4000 |
.00846 |
Extended Price
33.84 |
| Manufacturer Part Number | VJ0805A680JXACW1BC | |||
| Description | CAP CERAMIC 68PF 50V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ0805A680JXACW1BC |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ0805A680JXACW1BC VJ0805A680JXACW1BC BC1266TR ND BC1266TRND BC1266TR |
VJ0805A680JXACW1BC Specification Sheet
CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC (BC1266TR-ND)
Related parts :CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0805 - VJ0805A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1266CT-ND.
CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0805 - VJ0805A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1266DKR-ND.
CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0805 - VJ0805A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1266TR-ND.
CAP CERAMIC 68PF 50V NP0 0603 - VJ0603A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0603 - VJ0603A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1234CT-ND.
CAP CERAMIC 68PF 50V NP0 0603 - VJ0603A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0603 - VJ0603A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1234DKR-ND.
CAP CERAMIC 68PF 50V NP0 0603 - VJ0603A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0603 - VJ0603A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1234TR-ND.
CAP CERAMIC 68PF 50V NP0 1206 - VJ1206A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 1206 - VJ1206A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1313CT-ND.
CAP CERAMIC 68PF 50V NP0 1206 - VJ1206A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 1206 - VJ1206A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1313DKR-ND.
CAP CERAMIC 68PF 50V NP0 1206 - VJ1206A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 1206 - VJ1206A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1313TR-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - VJ0402A1R2CXACW1BC
Order 'cap ceramic 1.2pf 50v np0 0402 - VJ0402A1R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1188CT-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - VJ0402A1R2CXACW1BC
Order 'cap ceramic 1.2pf 50v np0 0402 - VJ0402A1R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1188DKR-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - VJ0402A1R2CXACW1BC
Order 'cap ceramic 1.2pf 50v np0 0402 - VJ0402A1R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1188TR-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - VJ0402A1R5CXACW1BC
Order 'cap ceramic 1.5pf 50v np0 0402 - VJ0402A1R5CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1189CT-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - VJ0402A1R5CXACW1BC
Order 'cap ceramic 1.5pf 50v np0 0402 - VJ0402A1R5CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1189DKR-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - VJ0402A1R5CXACW1BC
Order 'cap ceramic 1.5pf 50v np0 0402 - VJ0402A1R5CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1189TR-ND.
Send this link via E-Mail
Help With This Screen
