CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC - Capacitors
68pF Ceramic Capacitor Vishay/BC Components (VA) 0805 (2012 metric) 50V VJ0805A680JXACW1BC
| Digi-Key Part Number | BC1266DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | VJ0805A680JXACW1BC | |||
| Description | CAP CERAMIC 68PF 50V NP0 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ0805A680JXACW1BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ0805A680JXACW1BC VJ0805A680JXACW1BC BC1266DKR ND BC1266DKRND BC1266DKR |
VJ0805A680JXACW1BC Specification Sheet
CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC (BC1266DKR-ND) - Capacitors
Related parts 68pF Ceramic Capacitor Vishay/BC Components (VA) 0805 (2012 metric) 50V VJ0805A680JXACW1BCCAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0805 - VJ0805A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1266CT-ND.
CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0805 - VJ0805A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1266DKR-ND.
CAP CERAMIC 68PF 50V NP0 0805 - VJ0805A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0805 - VJ0805A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1266TR-ND.
CAP CERAMIC 68PF 50V NP0 0603 - VJ0603A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0603 - VJ0603A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1234CT-ND.
CAP CERAMIC 68PF 50V NP0 0603 - VJ0603A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0603 - VJ0603A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1234DKR-ND.
CAP CERAMIC 68PF 50V NP0 0603 - VJ0603A680JXACW1BC
Order 'cap ceramic 68pf 50v np0 0603 - VJ0603A680JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1234TR-ND.
CAP CERAMIC 10PF 50V NP0 0805 - VJ0805A100JXACW1BC
Order 'cap ceramic 10pf 50v np0 0805 - VJ0805A100JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1256CT-ND.
CAP CERAMIC 10PF 50V NP0 0805 - VJ0805A100JXACW1BC
Order 'cap ceramic 10pf 50v np0 0805 - VJ0805A100JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1256DKR-ND.
CAP CERAMIC 10PF 50V NP0 0805 - VJ0805A100JXACW1BC
Order 'cap ceramic 10pf 50v np0 0805 - VJ0805A100JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1256TR-ND.
CAP CERAMIC 12PF 50V NP0 0805 - VJ0805A120JXACW1BC
Order 'cap ceramic 12pf 50v np0 0805 - VJ0805A120JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1257CT-ND.
CAP CERAMIC 12PF 50V NP0 0805 - VJ0805A120JXACW1BC
Order 'cap ceramic 12pf 50v np0 0805 - VJ0805A120JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1257DKR-ND.
CAP CERAMIC 12PF 50V NP0 0805 - VJ0805A120JXACW1BC
Order 'cap ceramic 12pf 50v np0 0805 - VJ0805A120JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1257TR-ND.
CAP CERAMIC 15PF 50V NP0 0805 - VJ0805A150JXACW1BC
Order 'cap ceramic 15pf 50v np0 0805 - VJ0805A150JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1258CT-ND.
CAP CERAMIC 15PF 50V NP0 0805 - VJ0805A150JXACW1BC
Order 'cap ceramic 15pf 50v np0 0805 - VJ0805A150JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1258DKR-ND.
CAP CERAMIC 15PF 50V NP0 0805 - VJ0805A150JXACW1BC
Order 'cap ceramic 15pf 50v np0 0805 - VJ0805A150JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1258TR-ND.
Options for 68pF Ceramic Capacitor Vishay/BC Components (VA) 0805 (2012 metric) 50V VJ0805A680JXACW1BC
Send this link via E-Mail
Help With This Screen
