CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
| Digi-Key Part Number | BC1255CT-ND |
10 100 500 1000 |
.02900 .01690 .00976 .00676 |
Extended Price
0.29 1.69 4.88 6.76 |
| Manufacturer Part Number | VJ0603V104ZXXCW1BC | |||
| Description | CAP .10UF 25V CERAMIC Y5V 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | VJ0603V104ZXXCW1BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ0603V104ZXXCW1BC VJ0603V104ZXXCW1BC BC1255CT ND BC1255CTND BC1255CT |
VJ0603V104ZXXCW1BC Specification Sheet
CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC (BC1255CT-ND)
Related parts :CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
Order 'cap .10uf 25v ceramic y5v 0603 - VJ0603V104ZXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1255CT-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
Order 'cap .10uf 25v ceramic y5v 0603 - VJ0603V104ZXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1255DKR-ND.
CAP .10UF 25V CERAMIC Y5V 0603 - VJ0603V104ZXXCW1BC
Order 'cap .10uf 25v ceramic y5v 0603 - VJ0603V104ZXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1255TR-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TL2
Order 'cap .10uf 25v ceramic +80/-20% - K104Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1148CT-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TL2
Order 'cap .10uf 25v ceramic +80/-20% - K104Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1148TR-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TL2
Order 'cap 1.0uf 25v ceramic +80/-20% - K105Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1151CT-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TL2
Order 'cap 1.0uf 25v ceramic +80/-20% - K105Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1151TR-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - VJ0402V104ZXJCW1BC
Order 'cap .10uf 16v ceramic y5v 0402 - VJ0402V104ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1222CT-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - VJ0402V104ZXJCW1BC
Order 'cap .10uf 16v ceramic y5v 0402 - VJ0402V104ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1222DKR-ND.
CAP .10UF 16V CERAMIC Y5V 0402 - VJ0402V104ZXJCW1BC
Order 'cap .10uf 16v ceramic y5v 0402 - VJ0402V104ZXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1222TR-ND.
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1254CT-ND.
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1254DKR-ND.
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1254TR-ND.
CAP .10UF 25V CERAMIC X7R 0805 - VJ0805Y104KXXCW1BC
Order 'cap .10uf 25v ceramic x7r 0805 - VJ0805Y104KXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1299CT-ND.
CAP .10UF 25V CERAMIC X7R 0805 - VJ0805Y104KXXCW1BC
Order 'cap .10uf 25v ceramic x7r 0805 - VJ0805Y104KXXCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1299DKR-ND.
Send this link via E-Mail
Help With This Screen