CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
| Digi-Key Part Number | BC1254DKR-ND |
10 100 500 1000 |
.06300 .03710 .02138 .01482 |
Extended Price
0.63 3.71 10.69 14.82 |
| Manufacturer Part Number | VJ0603Y104KXJCW1BC | |||
| Description | CAP .10UF 16V CERAMIC X7R 0603 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | VJ0603Y104KXJCW1BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ0603Y104KXJCW1BC VJ0603Y104KXJCW1BC BC1254DKR ND BC1254DKRND BC1254DKR |
VJ0603Y104KXJCW1BC Specification Sheet
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC (BC1254DKR-ND)
Related parts:CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1254CT-ND.
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1254DKR-ND.
CAP .10UF 16V CERAMIC X7R 0603 - VJ0603Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0603 - VJ0603Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1254TR-ND.
CAP 22000PF 16V CERAMIC X7R 0603 - VJ0603Y223KXJCW1BC
Order 'cap 22000pf 16v ceramic x7r 0603 - VJ0603Y223KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1253CT-ND.
CAP 22000PF 16V CERAMIC X7R 0603 - VJ0603Y223KXJCW1BC
Order 'cap 22000pf 16v ceramic x7r 0603 - VJ0603Y223KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1253DKR-ND.
CAP 22000PF 16V CERAMIC X7R 0603 - VJ0603Y223KXJCW1BC
Order 'cap 22000pf 16v ceramic x7r 0603 - VJ0603Y223KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1253TR-ND.
CAP .10UF 16V CERAMIC X7R 0805 - VJ0805Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0805 - VJ0805Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1300CT-ND.
CAP .10UF 16V CERAMIC X7R 0805 - VJ0805Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0805 - VJ0805Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1300DKR-ND.
CAP .10UF 16V CERAMIC X7R 0805 - VJ0805Y104KXJCW1BC
Order 'cap .10uf 16v ceramic x7r 0805 - VJ0805Y104KXJCW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1300TR-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
Order 'cap 1.0uf 16v ceramic x7r 1206 - VJ1206Y105KXJTW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1328CT-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
Order 'cap 1.0uf 16v ceramic x7r 1206 - VJ1206Y105KXJTW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1328TR-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2
Order 'cap .10uf 50v ceramic x7r 10% - K104K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1084CT-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2
Order 'cap .10uf 50v ceramic x7r 10% - K104K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1084TR-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TH5
Order 'cap .10uf 50v ceramic x7r 10% - K104K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1101CT-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TH5
Order 'cap .10uf 50v ceramic x7r 10% - K104K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1101TR-ND.
Send this link via E-Mail
Help With This Screen