RES 5.1K OHM METAL FILM 3W 5% - PR03000205101JAC00
| Digi-Key Part Number | PPC5.1KW-3JTB-ND |
500 1000 5000 10000 25000 50000 100000 250000 500000 |
.16320 .15147 .13515 .12240 .10455 .09333 .08415 .07650 .06885 |
Extended Price
81.60 151.47 675.75 1224.00 2613.75 4666.50 8415.00 19125.00 34425.00 |
| Manufacturer Part Number | PR03000205101JAC00 | |||
| Description | RES 5.1K OHM METAL FILM 3W 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PR03000205101JAC00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 5.10K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PR03000205101JAC00 PR03000205101JAC00 PPC5 1KW 3JTB ND PPC51KW3JTBND PPC5.1KW-3JTB |
PR03000205101JAC00 Specification Sheet
RES 5.1K OHM METAL FILM 3W 5% - PR03000205101JAC00 (PPC5.1KW-3JTB-ND)
Related parts:RES 5.1K OHM METAL FILM 3W 5% - PR03000205101JAC00
Order 'res 5.1k ohm metal film 3w 5% - PR03000205101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5.1KW-3JCT-ND.
RES 5.1K OHM METAL FILM 3W 5% - PR03000205101JAC00
Order 'res 5.1k ohm metal film 3w 5% - PR03000205101JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5.1KW-3JTB-ND.
RES 110K OHM METAL FILM 3W 5% - PR03000201103JAC00
Order 'res 110k ohm metal film 3w 5% - PR03000201103JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW110K0JA8AFX-ND.
RES 11 OHM METAL FILM 3W 5% - PR03000201109JAC00
Order 'res 11 ohm metal film 3w 5% - PR03000201109JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW11R00JA8AFX-ND.
RES 130 OHM METAL FILM 3W 5% - PR03000201300JAC00
Order 'res 130 ohm metal film 3w 5% - PR03000201300JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW130R0JA8AFX-ND.
RES 13 OHM METAL FILM 3W 5% - PR03000201309JAC00
Order 'res 13 ohm metal film 3w 5% - PR03000201309JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW13R00JA8AFX-ND.
RES 160 OHM METAL FILM 3W 5% - PR03000201600JAC00
Order 'res 160 ohm metal film 3w 5% - PR03000201600JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW160R0JA8AFX-ND.
RES 16 OHM METAL FILM 3W 5% - PR03000201609JAC00
Order 'res 16 ohm metal film 3w 5% - PR03000201609JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW16R00JA8AFX-ND.
RES 180K OHM METAL FILM 3W 5% - PR03000201803JAC00
Order 'res 180k ohm metal film 3w 5% - PR03000201803JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW180K0JA8AFX-ND.
RES 1.3K OHM METAL FILM 3W 5% - PR03000201301JAC00
Order 'res 1.3k ohm metal film 3w 5% - PR03000201301JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1K300JA8AFX-ND.
RES 1.6K OHM METAL FILM 3W 5% - PR03000201601JAC00
Order 'res 1.6k ohm metal film 3w 5% - PR03000201601JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1K600JA8AFX-ND.
RES 1.8K OHM METAL FILM 3W 5% - PR03000201801JAC00
Order 'res 1.8k ohm metal film 3w 5% - PR03000201801JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1K800JA8AFX-ND.
RES 1.0 OHM METAL FILM 3W 5% - 5093NW1R000J08AFX
Order 'res 1.0 ohm metal film 3w 5% - 5093NW1R000J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R000J08AFX-ND.
RES 1.1 OHM METAL FILM 3W 5% - 5093NW1R100J08AFX
Order 'res 1.1 ohm metal film 3w 5% - 5093NW1R100J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R100J08AFX-ND.
RES 1.2 OHM METAL FILM 3W 5% - 5093NW1R200J08AFX
Order 'res 1.2 ohm metal film 3w 5% - 5093NW1R200J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R200J08AFX-ND.
Send this link via E-Mail
Help With This Screen