RES 499K OHM METAL FILM .60W 1% - MRS25000C4993FRP00 - Resistors
| Digi-Key Part Number | PPC499KZCT-ND |
5 200 1000 |
.23800 .09065 .04688 |
Extended Price
1.19 18.13 46.88 |
| Manufacturer Part Number | MRS25000C4993FRP00 | |||
| Description | RES 499K OHM METAL FILM .60W 1% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MRS25000C4993FRP00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 499K |
| Power (Watts) | 0.6W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MRS25000C4993FRP00 MRS25000C4993FRP00 PPC499KZCT ND PPC499KZCTND PPC499KZCT |
MRS25000C4993FRP00 Specification Sheet
RES 499K OHM METAL FILM .60W 1% - MRS25000C4993FRP00 (PPC499KZCT-ND) - Resistors
Related parts Resistors:RES 499K OHM METAL FILM .60W 1% - MRS25000C4993FRP00
Order 'res 499k ohm metal film .60w 1% - MRS25000C4993FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC499KZCT-ND.
RES 499K OHM METAL FILM .60W 1% - MRS25000C4993FRP00
Order 'res 499k ohm metal film .60w 1% - MRS25000C4993FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC499KZTR-ND.
RES 4.99K OHM METAL FILM .60W 1% - MRS25000C4991FRP00
Order 'res 4.99k ohm metal film .60w 1% - MRS25000C4991FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC4.99KZCT-ND.
RES 49.9K OHM METAL FILM .60W 1% - MRS25000C4992FRP00
Order 'res 49.9k ohm metal film .60w 1% - MRS25000C4992FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC49.9KZCT-ND.
RES 49.9K OHM METAL FILM .60W 1% - MRS25000C4992FRP00
Order 'res 49.9k ohm metal film .60w 1% - MRS25000C4992FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC49.9KZTR-ND.
RES 4.99K OHM METAL FILM .60W 1% - MRS25000C4991FRP00
Order 'res 4.99k ohm metal film .60w 1% - MRS25000C4991FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC4.99KZTR-ND.
RES 102K OHM METAL FILM .60W 1% - MRS25000C1023FRP00
Order 'res 102k ohm metal film .60w 1% - MRS25000C1023FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC102K0F12AF5-ND.
RES 105K OHM METAL FILM .60W 1% - MRS25000C1053FRP00
Order 'res 105k ohm metal film .60w 1% - MRS25000C1053FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC105K0F12AF5-ND.
RES 105 OHM METAL FILM .60W 1% - MRS25000C1050FRP00
Order 'res 105 ohm metal film .60w 1% - MRS25000C1050FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC105R0F12AF5-ND.
RES 107K OHM METAL FILM .60W 1% - MRS25000C1073FRP00
Order 'res 107k ohm metal film .60w 1% - MRS25000C1073FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC107K0F12AF5-ND.
RES 107 OHM METAL FILM .60W 1% - MRS25000C1070FRP00
Order 'res 107 ohm metal film .60w 1% - MRS25000C1070FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC107R0F12AF5-ND.
RES 10.5K OHM METAL FILM .60W 1% - MRS25000C1052FRP00
Order 'res 10.5k ohm metal film .60w 1% - MRS25000C1052FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10K50F12AF5-ND.
RES 10.7K OHM METAL FILM .60W 1% - MRS25000C1072FRP00
Order 'res 10.7k ohm metal film .60w 1% - MRS25000C1072FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10K70F12AF5-ND.
RES 10.2 OHM METAL FILM .60W 1% - MRS25000C1029FRP00
Order 'res 10.2 ohm metal film .60w 1% - MRS25000C1029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10R20F12AF5-ND.
RES 10.5 OHM METAL FILM .60W 1% - MRS25000C1059FRP00
Order 'res 10.5 ohm metal film .60w 1% - MRS25000C1059FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10R50F12AF5-ND.
Send this link via E-Mail
Help With This Screen