Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 475K OHM METAL FILM .60W 1% - MRS25000C4753FRP00 - Resistors

Digi-Key Part Number PPC475KZCT-ND
Price Break
5
200
1000
Unit Price
.23800
.09065
.04688
Extended Price
1.19
18.13
46.88
Manufacturer Part NumberMRS25000C4753FRP00
DescriptionRES 475K OHM METAL FILM .60W 1%
Quantity Available 2720
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMRS25000C4753FRP00
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms475K
Power (Watts)0.6W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionMetal Film
Voltage - Working350V
Temperature Coefficient±50ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MRS25000C4753FRP00
MRS25000C4753FRP00
PPC475KZCT ND
PPC475KZCTND
PPC475KZCT

MRS25000C4753FRP00 Specification Sheet

Image of RES 475K OHM METAL FILM .60W 1% - MRS25000C4753FRP00

RES 475K OHM METAL FILM .60W 1% - MRS25000C4753FRP00 (PPC475KZCT-ND) - Resistors

Related parts Resistors:
RES 475K OHM METAL FILM .60W 1% - MRS25000C4753FRP00
 Order 'res 475k ohm metal film .60w 1% - MRS25000C4753FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC475KZCT-ND.
RES 475K OHM METAL FILM .60W 1% - MRS25000C4753FRP00
 Order 'res 475k ohm metal film .60w 1% - MRS25000C4753FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC475KZTR-ND.
RES 47.5K OHM METAL FILM .60W 1% - MRS25000C4752FRP00
 Order 'res 47.5k ohm metal film .60w 1% - MRS25000C4752FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC47.5KZCT-ND.
RES 4.75K OHM METAL FILM .60W 1% - MRS25000C4751FRP00
 Order 'res 4.75k ohm metal film .60w 1% - MRS25000C4751FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC4.75KZCT-ND.
RES 47.5K OHM METAL FILM .60W 1% - MRS25000C4752FRP00
 Order 'res 47.5k ohm metal film .60w 1% - MRS25000C4752FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC47.5KZTR-ND.
RES 4.75K OHM METAL FILM .60W 1% - MRS25000C4751FRP00
 Order 'res 4.75k ohm metal film .60w 1% - MRS25000C4751FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC4.75KZTR-ND.
RES 102K OHM METAL FILM .60W 1% - MRS25000C1023FRP00
 Order 'res 102k ohm metal film .60w 1% - MRS25000C1023FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC102K0F12AF5-ND.
RES 105K OHM METAL FILM .60W 1% - MRS25000C1053FRP00
 Order 'res 105k ohm metal film .60w 1% - MRS25000C1053FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC105K0F12AF5-ND.
RES 105 OHM METAL FILM .60W 1% - MRS25000C1050FRP00
 Order 'res 105 ohm metal film .60w 1% - MRS25000C1050FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC105R0F12AF5-ND.
RES 107K OHM METAL FILM .60W 1% - MRS25000C1073FRP00
 Order 'res 107k ohm metal film .60w 1% - MRS25000C1073FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC107K0F12AF5-ND.
RES 107 OHM METAL FILM .60W 1% - MRS25000C1070FRP00
 Order 'res 107 ohm metal film .60w 1% - MRS25000C1070FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC107R0F12AF5-ND.
RES 10.5K OHM METAL FILM .60W 1% - MRS25000C1052FRP00
 Order 'res 10.5k ohm metal film .60w 1% - MRS25000C1052FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10K50F12AF5-ND.
RES 10.7K OHM METAL FILM .60W 1% - MRS25000C1072FRP00
 Order 'res 10.7k ohm metal film .60w 1% - MRS25000C1072FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10K70F12AF5-ND.
RES 10.2 OHM METAL FILM .60W 1% - MRS25000C1029FRP00
 Order 'res 10.2 ohm metal film .60w 1% - MRS25000C1029FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10R20F12AF5-ND.
RES 10.5 OHM METAL FILM .60W 1% - MRS25000C1059FRP00
 Order 'res 10.5 ohm metal film .60w 1% - MRS25000C1059FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC10R50F12AF5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 475K OHM METAL FILM .50W 1% - SFR16S0004753FR500 Next: RES 475K OHM METAL FILM .60W 1% - MRS25000C4753FRP00