464K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004643FR500
RES 464K OHM METAL FILM .40W 1% - SFR2500004643FR500 - Resistors
| Digi-Key Part Number | PPC464KYTR-ND |
5000 10000 25000 50000 100000 250000 500000 1000000 |
.02250 .01920 .01740 .01560 .01320 .01200 .01080 .00960 |
Extended Price
112.50 192.00 435.00 780.00 1320.00 3000.00 5400.00 9600.00 |
| Manufacturer Part Number | SFR2500004643FR500 | |||
| Description | RES 464K OHM METAL FILM .40W 1% | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 464K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004643FR500
| Technical/Catalog Information | SFR2500004643FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 464K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SFR2500004643FR500 SFR2500004643FR500 PPC464KYTR ND PPC464KYTRND PPC464KYTR |
SFR2500004643FR500 Specification Sheet
RES 464K OHM METAL FILM .40W 1% - SFR2500004643FR500 (PPC464KYTR-ND) - Resistors
Related parts 464K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004643FR500464K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500004643FR500
Order 'res 464k ohm metal film .40w 1% - SFR2500004643FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC464KYCT-ND.
464K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500004643FR500
Order 'res 464k ohm metal film .40w 1% - SFR2500004643FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC464KYCT-ND.
464K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004643FR500
Order 'res 464k ohm metal film .40w 1% - SFR2500004643FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC464KYTR-ND.
46.4K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C4642FRP00
Order 'res 46.4k ohm metal film .40w 1% - MBA02040C4642FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC46.4KXCT-ND.
464K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C4643FRP00
Order 'res 464k ohm metal film .40w 1% - MBA02040C4643FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC464KXCT-ND.
4.64K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500004641FR500
Order 'res 4.64k ohm metal film .40w 1% - SFR2500004641FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC4.64KYCT-ND.
4.64K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500004641FR500
Order 'res 4.64k ohm metal film .40w 1% - SFR2500004641FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC4.64KYCT-ND.
4.64K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004641FR500
Order 'res 4.64k ohm metal film .40w 1% - SFR2500004641FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC4.64KYTR-ND.
464K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004643FR500
Order 'res 464k ohm metl film .40w 1% t - SFR2500004643FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC464KYTR-ND.
464K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components SFR16S0004643FR500
Order 'res 464k ohm metal film .50w 1% - SFR16S0004643FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED464K0F12AF5-ND.
46.4K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components SFR16S0004642FR500
Order 'res 46.4k ohm metal film .50w 1% - SFR16S0004642FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED46K40F12AF5-ND.
4.64K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components SFR16S0004641FR500
Order 'res 4.64k ohm metal film .50w 1% - SFR16S0004641FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED4K640F12AF5-ND.
464K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components (VA) HVR3700004643FR500
Order 'res 464k ohm metal film .50w 1% - HVR3700004643FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF464KCT-ND.
464K Ohm 0.5W, 1/2W Through Hole Resistors Vishay/BC Components HVR3700004643FR500
Order 'res 464k ohm metal film .50w 1% - HVR3700004643FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF464KTR-ND.
464K Ohm 0.25W, 1/4W Through Hole Resistors Vishay/BC Components (VA) HVR2500004643FR500
Order 'res 464k ohm metal film .25w 1% - HVR2500004643FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCQF464KCT-ND.
Options for 464K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500004643FR500
Send this link via E-Mail
Help With This Screen
