RES 390 OHM METAL FILM 3W 5% - PR03000203900JAC00
| Digi-Key Part Number | PPC390W-3JCT-ND |
5 100 |
.41800 .23650 |
Extended Price
2.09 23.65 |
| Manufacturer Part Number | PR03000203900JAC00 | |||
| Description | RES 390 OHM METAL FILM 3W 5% | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PR03000203900JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PR03000203900JAC00 PR03000203900JAC00 PPC390W 3JCT ND PPC390W3JCTND PPC390W-3JCT |
PR03000203900JAC00 Specification Sheet
RES 390 OHM METAL FILM 3W 5% - PR03000203900JAC00 (PPC390W-3JCT-ND)
Related parts:RES 390 OHM METAL FILM 3W 5% - PR03000203900JAC00
Order 'res 390 ohm metal film 3w 5% - PR03000203900JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC390W-3JCT-ND.
RES 390 OHM METAL FILM 3W 5% - PR03000203900JAC00
Order 'res 390 ohm metal film 3w 5% - PR03000203900JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC390W-3JTB-ND.
RES 390 OHM METAL FILM 3W 5% - 5093NW390R0JBC
Order 'res 390 ohm metal film 3w 5% - 5093NW390R0JBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC390W-3JCT-ND.
RES 390 OHM METAL FILM 3W 5% - 5093NW390R0JBC
Order 'res 390 ohm metal film 3w 5% - 5093NW390R0JBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC390W-3JTB-ND.
RES 110K OHM METAL FILM 3W 5% - PR03000201103JAC00
Order 'res 110k ohm metal film 3w 5% - PR03000201103JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW110K0JA8AFX-ND.
RES 11 OHM METAL FILM 3W 5% - PR03000201109JAC00
Order 'res 11 ohm metal film 3w 5% - PR03000201109JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW11R00JA8AFX-ND.
RES 130 OHM METAL FILM 3W 5% - PR03000201300JAC00
Order 'res 130 ohm metal film 3w 5% - PR03000201300JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW130R0JA8AFX-ND.
RES 13 OHM METAL FILM 3W 5% - PR03000201309JAC00
Order 'res 13 ohm metal film 3w 5% - PR03000201309JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW13R00JA8AFX-ND.
RES 160 OHM METAL FILM 3W 5% - PR03000201600JAC00
Order 'res 160 ohm metal film 3w 5% - PR03000201600JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW160R0JA8AFX-ND.
RES 16 OHM METAL FILM 3W 5% - PR03000201609JAC00
Order 'res 16 ohm metal film 3w 5% - PR03000201609JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW16R00JA8AFX-ND.
RES 180K OHM METAL FILM 3W 5% - PR03000201803JAC00
Order 'res 180k ohm metal film 3w 5% - PR03000201803JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW180K0JA8AFX-ND.
RES 1.3K OHM METAL FILM 3W 5% - PR03000201301JAC00
Order 'res 1.3k ohm metal film 3w 5% - PR03000201301JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1K300JA8AFX-ND.
RES 1.6K OHM METAL FILM 3W 5% - PR03000201601JAC00
Order 'res 1.6k ohm metal film 3w 5% - PR03000201601JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1K600JA8AFX-ND.
RES 1.8K OHM METAL FILM 3W 5% - PR03000201801JAC00
Order 'res 1.8k ohm metal film 3w 5% - PR03000201801JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1K800JA8AFX-ND.
RES 1.0 OHM METAL FILM 3W 5% - 5093NW1R000J08AFX
Order 'res 1.0 ohm metal film 3w 5% - 5093NW1R000J08AFX' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW1R000J08AFX-ND.
Send this link via E-Mail
Help With This Screen