Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 390 OHM METAL FILM 1W 5% - PR01000103900JR500

Digi-Key Part Number PPC390W-1CT-ND
Price Break
5
200
1000
Unit Price
.34800
.13270
.06863
Extended Price
1.74
26.54
68.63
Manufacturer Part NumberPR01000103900JR500
DescriptionRES 390 OHM METAL FILM 1W 5%
Quantity Available 545
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPR01000103900JR500
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms390
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionMetal Film
Voltage - Working350V
Temperature Coefficient±250ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PR01000103900JR500
PR01000103900JR500
PPC390W 1CT ND
PPC390W1CTND
PPC390W-1CT

PR01000103900JR500 Specification Sheet

Image of RES 390 OHM METAL FILM 1W 5% - PR01000103900JR500

RES 390 OHM METAL FILM 1W 5% - PR01000103900JR500 (PPC390W-1CT-ND)

Related parts:
RES 390 OHM METAL FILM 1W 5% - PR01000103900JR500
 Order 'res 390 ohm metal film 1w 5% - PR01000103900JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC390W-1CT-ND.
RES 390 OHM METAL FILM 1W 5% - PR01000103900JR500
 Order 'res 390 ohm metal film 1w 5% - PR01000103900JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC390W-1TR-ND.
RES 390 OHM METAL FILM 1W 5% - 5073NW390R0J12AFXBC
 Order 'res 390 ohm metal film 1w 5% - 5073NW390R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC390W-1CT-ND.
RES 390 OHM METAL FILM 1W 5% - 5073NW390R0J12AFXBC
 Order 'res 390 ohm metal film 1w 5% - 5073NW390R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC390W-1TR-ND.
RES 110K OHM METAL FILM 1W 5% - PR01000101103JR500
 Order 'res 110k ohm metal film 1w 5% - PR01000101103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW110K0J12AFX-ND.
RES 11K OHM METAL FILM 1W 5% - PR01000101102JR500
 Order 'res 11k ohm metal film 1w 5% - PR01000101102JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW11K00J12AFX-ND.
RES 13K OHM METAL FILM 1W 5% - PR01000101302JR500
 Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW13K00J12AFX-ND.
RES 160K OHM METAL FILM 1W 5% - PR01000101603JR500
 Order 'res 160k ohm metal film 1w 5% - PR01000101603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW160K0J12AFX-ND.
RES 360K OHM METAL FILM 1W 5% - PR01000103603JR500
 Order 'res 360k ohm metal film 1w 5% - PR01000103603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW360K0J12AFX-ND.
RES 36K OHM METAL FILM 1W 5% - PR01000103602JR500
 Order 'res 36k ohm metal film 1w 5% - PR01000103602JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW36K00J12AFX-ND.
RES 430K OHM METAL FILM 1W 5% - PR01000104303JR500
 Order 'res 430k ohm metal film 1w 5% - PR01000104303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW430K0J12AFX-ND.
RES 620K OHM METAL FILM 1W 5% - PR01000106203JR500
 Order 'res 620k ohm metal film 1w 5% - PR01000106203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW620K0J12AFX-ND.
RES 75K OHM METAL FILM 1W 5% - PR01000107502JR500
 Order 'res 75k ohm metal film 1w 5% - PR01000107502JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW75K00J12AFX-ND.
RES 910K OHM METAL FILM 1W 5% - PR01000109103JR500
 Order 'res 910k ohm metal film 1w 5% - PR01000109103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW910K0J12AFX-ND.
RES 100K OHM METAL FILM 1W 5% - 5073NW100K0J12AFXBC
 Order 'res 100k ohm metal film 1w 5% - 5073NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KW-1CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 390 OHM METAL FILM 1W 5% - 5073NW390R0J12AFXBC Next: RES 390 OHM METAL FILM 1W 5% - PR01000103900JR500