RES 300K OHM METAL FILM 2W 5% - PR02000203003JR500 - Resistors
| Digi-Key Part Number | PPC300KW-2CT-ND |
5 200 1000 |
.60400 .23055 .11925 |
Extended Price
3.02 46.11 119.25 |
| Manufacturer Part Number | PR02000203003JR500 | |||
| Description | RES 300K OHM METAL FILM 2W 5% | |||
| Quantity Available | 3260 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PR02000203003JR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 300K |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PR02000203003JR500 PR02000203003JR500 PPC300KW 2CT ND PPC300KW2CTND PPC300KW-2CT |
PR02000203003JR500 Specification Sheet
RES 300K OHM METAL FILM 2W 5% - PR02000203003JR500 (PPC300KW-2CT-ND) - Resistors
Related parts Resistors:RES 300K OHM METAL FILM 2W 5% - PR02000203003JR500
Order 'res 300k ohm metal film 2w 5% - PR02000203003JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC300KW-2CT-ND.
RES 300K OHM METAL FILM 2W 5% - PR02000203003JR500
Order 'res 300k ohm metal film 2w 5% - PR02000203003JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC300KW-2TR-ND.
RES 300K OHM METAL FILM 2W 5% - 5083NW300K0J12AFXBC
Order 'res 300k ohm metal film 2w 5% - 5083NW300K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC300KW-2CT-ND.
RES 300K OHM METAL FILM 2W 5% - 5083NW300K0J12AFXBC
Order 'res 300k ohm metal film 2w 5% - 5083NW300K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC300KW-2TR-ND.
RES 110K OHM METAL FILM 2W 5% - PR02000201103JR500
Order 'res 110k ohm metal film 2w 5% - PR02000201103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW110K0J12AFX-ND.
RES 130K OHM METAL FILM 2W 5% - PR02000201303JR500
Order 'res 130k ohm metal film 2w 5% - PR02000201303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW130K0J12AFX-ND.
RES 360K OHM METAL FILM 2W 5% - PR02000203603JR500
Order 'res 360k ohm metal film 2w 5% - PR02000203603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW360K0J12AFX-ND.
RES 430K OHM METAL FILM 2W 5% - PR02000204303JR500
Order 'res 430k ohm metal film 2w 5% - PR02000204303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW430K0J12AFX-ND.
RES 820K OHM METAL FILM 2W 5% - PR02000208203JR500
Order 'res 820k ohm metal film 2w 5% - PR02000208203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW820K0J12AFX-ND.
RES 910K OHM METAL FILM 2W 5% - PR02000209103JR500
Order 'res 910k ohm metal film 2w 5% - PR02000209103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW910K0J12AFX-ND.
RES 910 OHM METAL FILM 2W 5% - PR02000209100JR500
Order 'res 910 ohm metal film 2w 5% - PR02000209100JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW910R0J12AFX-ND.
RES 300K OHM METAL FILM 3W 5% - PR03000203003JAC00
Order 'res 300k ohm metal film 3w 5% - PR03000203003JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW300K0JA8AFX-ND.
RES 100K OHM METAL FILM 2W 5% - 5083NW100K0J12AFXBC
Order 'res 100k ohm metal film 2w 5% - 5083NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KW-2CT-ND.
RES 100K OHM METAL FILM 2W 5% - 5083NW100K0J12AFXBC
Order 'res 100k ohm metal film 2w 5% - 5083NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100KW-2TR-ND.
RES 100 OHM METAL FILM 2W 5% - 5083NW100R0J12AFXBC
Order 'res 100 ohm metal film 2w 5% - 5083NW100R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100W-2CT-ND.
Send this link via E-Mail
Help With This Screen