CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC - Capacitors
| Digi-Key Part Number | BC1204DKR-ND |
10 100 500 1000 5000 |
.02900 .01690 .00976 .00676 .00520 |
Extended Price
0.29 1.69 4.88 6.76 26.00 |
| Manufacturer Part Number | VJ0402A101JXACW1BC | |||
| Description | CAP CERAMIC 100PF 50V NP0 0402 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | VJ0402A101JXACW1BC |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Digi-Reel® |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ0402A101JXACW1BC VJ0402A101JXACW1BC BC1204DKR ND BC1204DKRND BC1204DKR |
VJ0402A101JXACW1BC Specification Sheet
CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC (BC1204DKR-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0402 - VJ0402A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1204CT-ND.
CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0402 - VJ0402A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1204DKR-ND.
CAP CERAMIC 100PF 50V NP0 0402 - VJ0402A101JXACW1BC
Order 'cap ceramic 100pf 50v np0 0402 - VJ0402A101JXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1204TR-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - VJ0402A1R2CXACW1BC
Order 'cap ceramic 1.2pf 50v np0 0402 - VJ0402A1R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1188CT-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - VJ0402A1R2CXACW1BC
Order 'cap ceramic 1.2pf 50v np0 0402 - VJ0402A1R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1188DKR-ND.
CAP CERAMIC 1.2PF 50V NP0 0402 - VJ0402A1R2CXACW1BC
Order 'cap ceramic 1.2pf 50v np0 0402 - VJ0402A1R2CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1188TR-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - VJ0402A1R5CXACW1BC
Order 'cap ceramic 1.5pf 50v np0 0402 - VJ0402A1R5CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1189CT-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - VJ0402A1R5CXACW1BC
Order 'cap ceramic 1.5pf 50v np0 0402 - VJ0402A1R5CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1189DKR-ND.
CAP CERAMIC 1.5PF 50V NP0 0402 - VJ0402A1R5CXACW1BC
Order 'cap ceramic 1.5pf 50v np0 0402 - VJ0402A1R5CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1189TR-ND.
CAP CERAMIC 1.8PF 50V NP0 0402 - VJ0402A1R8CXACW1BC
Order 'cap ceramic 1.8pf 50v np0 0402 - VJ0402A1R8CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1190CT-ND.
CAP CERAMIC 1.8PF 50V NP0 0402 - VJ0402A1R8CXACW1BC
Order 'cap ceramic 1.8pf 50v np0 0402 - VJ0402A1R8CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1190DKR-ND.
CAP CERAMIC 1.8PF 50V NP0 0402 - VJ0402A1R8CXACW1BC
Order 'cap ceramic 1.8pf 50v np0 0402 - VJ0402A1R8CXACW1BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1190TR-ND.
CAP CERAMIC 2.7PF 50V NP0 0402 - VJ0402A2R7CXACW1VC
Order 'cap ceramic 2.7pf 50v np0 0402 - VJ0402A2R7CXACW1VC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1191CT-ND.
CAP CERAMIC 2.7PF 50V NP0 0402 - VJ0402A2R7CXACW1VC
Order 'cap ceramic 2.7pf 50v np0 0402 - VJ0402A2R7CXACW1VC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1191DKR-ND.
CAP CERAMIC 2.7PF 50V NP0 0402 - VJ0402A2R7CXACW1VC
Order 'cap ceramic 2.7pf 50v np0 0402 - VJ0402A2R7CXACW1VC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1191TR-ND.
Send this link via E-Mail
Help With This Screen